Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 1000VA, 115Vac Input
2In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 1 kVA 8.33 A Mounting Foot Single Primary Winding Single Secondary Winding 230 mm 182 mm 146 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 500VA, 230Vac Input
2In Stock
Min.: 1
Mult.: 1

230 VAC 120 VAC 500 VA 4.35 A Desktop 209 mm 162 mm 146 mm MD
Triad Magnetics Power Transformers POWER AUTO-XFMR 115V at 0.435A 230V CHASSIS MOUNT w/leads 33In Stock
Min.: 1
Mult.: 1

230 VAC 50 VA Chassis 2 in 3.69 in 2.28 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.130A 115V CHASSIS MOUNT w/LEADS 53In Stock
Min.: 1
Mult.: 1

15 VA Chassis 2 in 3.31 in 1.94 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 1.3A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET
2In Stock
Min.: 1
Mult.: 1

150 VA Chassis 5.81 in 3.28 in 3.88 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 2.17A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET
2In Stock
Min.: 1
Mult.: 1

250 VA Chassis 71.43 mm 63.5 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 4.35A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET
2In Stock
Min.: 1
Mult.: 1

500 VA Chassis 4.5 mm 1.56 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 8.7A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET:
1In Stock
Min.: 1
Mult.: 1

1 kVA Chassis 4.5 mm 1.56 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 1.3A 115/230V ENCLOSED CHASSIS MOUNT w/LEADS
8In Stock
Min.: 1
Mult.: 1

150 VA Chassis 83.34 mm 98.42 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.435A 115/230V CHASSIS MOUNT w/LEADS/N-68X 74In Stock
Min.: 1
Mult.: 1

115 VAC 115 V 50 VA Chassis 93.17 mm 57.93 mm N
Triad Magnetics Power Transformers POWER XFMR 115/230V at 0.650A 115V ENCLOSED CHASSIS MOUNT w/LEADS
4In Stock
Min.: 1
Mult.: 1

115 VAC 150 VA Chassis 3.625 in 3.281 in 3.875 in N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.860A 115V CHASSIS MOUNT w/LEADS 10In Stock
Min.: 1
Mult.: 1

100 VA Chassis 41.27 mm 33.33 mm N
Triad Magnetics Power Transformers POWER XFMR 115V at 0.860A 115/230V CHASSIS MOUNT w/LEADS 19In Stock
Min.: 1
Mult.: 1

100 VA Chassis 3 in 2.81 in 3.44 in N
Triad Magnetics Power Transformers POWER XFMR 10Vct at 1A UL/cUL/TUV CHASSIS MOUNT 18In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 10Vct at 2.5A UL/cUL/TUV CHASSIS MOUNT 7In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 25 VA 2.5 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 2.125 in 1.937 in VPL


Triad Magnetics Power Transformers POWER XFMR 10Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT 31In Stock
Min.: 1
Mult.: 1

5 VA Chassis 1.437 in 2.375 in 1.437 in VPL
Triad Magnetics Power Transformers POWER XFMR 10Vct at 5A UL/cUL/TUV CHASSIS MOUNT 16In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 50 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.98A UL/cUL/TUV CHASSIS MOUNT 1In Stock
Min.: 1
Mult.: 1

230 VAC 12.6 V 25 VA 1.98 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.39A UL/cUL/TUV CHASSIS MOUNT 69In Stock
Min.: 1
Mult.: 1

230 VAC 12.6 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.79A UL/cUL/TUV CHASSIS MOUNT 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 14Vct at 0.36A UL/cUL/TUV CHASSIS MOUNT 11In Stock
Min.: 1
Mult.: 1

230 VAC 14 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 1.57A UL/cUL/TUV CHASSIS MOUNT 15In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 25 VA 1.57 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 0.31A UL/cUL/TUV CHASSIS MOUNT 83In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 0.63A UL/cUL/TUV CHASSIS MOUNT 16In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 10A UL/cUL/TUV CHASSIS MOUNT 21In Stock
Min.: 1
Mult.: 1

230 VAC 2.5 V 25 VA 10 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL