Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 10.0A 115V ENCLOSED CHASSIS MOUNT w/LEADS 25In Stock
Min.: 1
Mult.: 1

Single Secondary Chassis Mount Power Transformers 115 V 6.3 V 63 VA 10 A Chassis Mount Single Primary Winding Single Secondary Winding 75.38 mm 79.35 mm 91.26 mm F
Triad Magnetics Power Transformers POWER XFMR 12.6V at 4.0A 115V CHASSIS MOUNT w/LEADS/F-225X 6In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 12.6 V 50.4 VA Chassis 2.06 in 4 in 2.63 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 12.0A 115V CHASSIS MOUNT w/LEADS
4In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.045A UL/cUL 115V PCB MOUNT/F24-045 23In Stock
Min.: 1
Mult.: 1

1.1 VA Through Hole F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.100A UL/cUL 115V PCB MOUNT/F24-100 61In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 24 V, 12 V 2.5 VA 100 mA, 200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 100 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-100-C2 185In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F24-250 82In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-250-C2 6In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL 115V PCB MOUNT/F24-500 74In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 500 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-500-C2 55In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F24-800 20In Stock
Min.: 1
Mult.: 1

Through Hole F24
Triad Magnetics Power Transformers POWER XFMR 18.0Vct at 1.0A x2 115V CHASSIS MOUNT w/LUGS 6In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 18 V 1 VA 1 A Chassis Single Primary Winding Dual Secondary Winding 2.5 in 3 in 2.5 in F
Triad Magnetics Power Transformers POWER XFMR 14.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS 3In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 14 V 1 VA 1 A Chassis Single Primary Winding Single Secondary Winding 1.75 in 3.25 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 14.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS 12In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 14 V 28 VA Chassis Single Primary Winding Dual Secondary Winding 1.94 in 3.69 in 2.25 in F
Triad Magnetics Power Transformers POWER XFMR 14.0Vct at 4.0A 115V CHASSIS MOUNT w/LEADS 2In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 14 V 1 VA 4 A Chassis Single Primary Winding Single Secondary Winding 2.44 in 2.5 in 3 in F
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
5In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 20 V 120 VA Chassis 3.375 in 3.375 in 3.75 in F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.5A 115V CHASSIS MOUNT w/LEADS 18In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 18.9 VA Chassis Single Primary Winding Dual Secondary Winding 2 in 3.31 in 1.94 in F
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 8.0A 115V CHASSIS MOUNT w/LEADS/F-261U
1In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.5A 115V CHASSIS MOUNT w/LEADS 6In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 12.6 V 1 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 2 in 3.69 in 2.28 in F
Triad Magnetics Power Transformers POWER XFMR 40.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
4In Stock
Min.: 1
Mult.: 1

Control Transformers Chassis F
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-085-C2 14In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 85 mA/170 mA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.200A UL/cUL 115V PCB MOUNT/F28-200 6In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.420A UL/cUL 115V PCB MOUNT/F28-420 18In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.700A UL/cUL 115V PCB MOUNT/F28-700 18In Stock
Min.: 1
Mult.: 1

Control Transformers 20 VA Through Hole Single Primary Winding Dual Secondary Winding F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.085A UL/cUL 115V SPLIT PACK PCB MOUNT/F28-85 40In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F28