CA Power Transformers

Results: 5,813
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 473In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 20 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.43 mm 8.3 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PoE EFD25 96W SMT 100In Stock
Min.: 1
Mult.: 1
Reel: 100

POE - Power Over Ethernet Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 27.03 mm 30.38 mm 13.97 mm WE-PoE
Bel Signal Transformer Power Transformers Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 400 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 136.5 mm 95.3 mm
Bel Signal Transformer Power Transformers Rectifier power Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 192 VA 8 A/16 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 103In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 12 VA 350 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 80 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 93In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 6 VA 50 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 30 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 30 VA 1.25 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 48 V CT 100 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 48 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade
6In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC/100 VAC, 115 VAC 115 V 1 kVA 8.7 A Chassis Dual Primary Winding Single Secondary Winding 124.2 mm 144.78 mm 133.4 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 85In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers Power Isolation Transformer 5In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 1 kVA 2.25 A/4.5 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer 7In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 250 VA 550 mA/1.1 A Chassis Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm DU/SU
Wurth Elektronik Power Transformers WE-PoE Size ER14.5/6 210uH 280mohm 344In Stock
Min.: 1
Mult.: 1
Reel: 400

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 7 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 16.3 mm 16.8 mm 7.4 mm WE-PoE
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 23.3uH 0.33A 246In Stock
Min.: 1
Mult.: 1
Reel: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 12.0uH 1.73A 200In Stock
Min.: 1
Mult.: 1
Reel: 120

Flexible Transformers 500 VA 1.7 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX
Tamura Power Transformers POWER TRANSFORMER THROUGH 2.5VA 156In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole 28.6 mm PL
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 90In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 5 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 56 VA 3.5 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241