241 Series Power Transformers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 6 VA 125 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 12 VA 600 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 6 VA 400 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 22In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 12 VA 220 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 135In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 2.4 VA 200 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 26In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT 100 VA 850 mA Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 6 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT 6 VA 300 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 12 VA 100 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 91In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 12 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 45In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 67In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 30 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 30 VA 3 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 30 VA 2.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT 30 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 100 VA 1.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 45In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 56 VA 3.5 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 36In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 100 VA 8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 30 VA 1.25 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 56 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT 100 VA 3.6 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 107In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT 12 VA 420 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 30 VA 850 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241