MID-OLTI Series Power Transformers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLTI 180-265V 22V/350mA Non-Stocked
Min.: 1,080
Mult.: 90

Power 283 VAC to 416 VAC 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI TPS92314 3.22 mH 7.7 W Non-Stocked
Min.: 1,000
Mult.: 100

Power 196 VAC to 265 VAC 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI LM3447 2.18 mH 9.9 W Non-Stocked
Min.: 1,080
Mult.: 90

Flyback Transformers 180 VAC to 264 VAC 36 V 9.9 W 275 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI UCC28710 720 uH 6 W Non-Stocked
Min.: 1,000
Mult.: 100

Flyback Transformers 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 15.62 mm 10 mm 14.1 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI UCC28780 RM8_65W THT Non-Stocked
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI UCC28910D 700 uH 5.1 W Non-Stocked
Min.: 1,080
Mult.: 90

Power 70 VAC to 265 VAC 15 V 5.1 W 340 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI 180-265V 30kHz Non-Stocked
Min.: 1,050
Mult.: 70

Power 180 VAC to 265 VAC 19.5 V 6.8 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI LM5023 2 mH Non-Stocked
Min.: 1,050
Mult.: 150
Reel: 150

Transformers 85 VAC to 265 VAC 12 V 1 A Through Hole Single Primary Winding Single Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI TPS92210 1.2 mH 9 W Non-Stocked
Min.: 1,000
Mult.: 50

Power 88 VAC to 269 VAC 30 V 9 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 22.25 mm 14.4 mm 22.86 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI TPS92210 430 uH 13.3 W Non-Stocked
Min.: 1,089
Mult.: 99

Power 88 VAC to 269 VAC 38 V 13.3 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 22.25 mm 14.4 mm 22.86 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI TPS92210 430 uH 6.9 W Non-Stocked
Min.: 1,089
Mult.: 99

Power 88 VAC to 269 VAC 30 V 6.9 W 230 mA Through Hole Dual Primary Winding Single Secondary Winding 22.25 mm 14.4 mm 22.86 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI UCC28910D 1.5 mH 7.3 W Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Power 64 VAC to 265 VAC 24 V, 5 V 7.3 W 200 mA, 500 mA Through Hole Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI EE20/10/6 (EF20) 24W THT Non-Stocked
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI 85-130V 30kHz Non-Stocked
Min.: 1,050
Mult.: 70

Power 90 VAC to 130 VAC 19.5 V 6.8 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers MID-ALIT Lightg Apps 1.44mh +-10% Non-Stocked
Min.: 1,080
Mult.: 90

Power 85 VAC to 135 VAC 26.6 V 6.7 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI LM3450 1.02 mH 18 W Non-Stocked
Min.: 1,008
Mult.: 16

Power 90 VAC to 135 VAC 50 V, 12.5 V 18 W 340 mA, 80 mA Through Hole Dual Primary Winding Dual Secondary Winding 28.58 mm 29.21 mm 22.86 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI UCC28600 6.6 mH 3.6 W Non-Stocked
Min.: 1,080
Mult.: 90

Power 185 VAC to 265 VAC 12 V 3.6 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.55 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI LM3445 2.12 mH 7 W Non-Stocked
Min.: 1,050
Mult.: 70

Power 209 VAC to 265 VAC 20 V 7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI LM3447 3.2 mH 8.4 W Non-Stocked
Min.: 1,080
Mult.: 90

Flyback Transformers 185 VAC to 265 VAC 30 V 8.4 W 280 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers MID-ALIT Lightg Apps 1.78mH +-10% Non-Stocked
Min.: 1,050
Mult.: 70

Power 180 VAC to 265 VAC 30 V 13.5 W 450 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI TPS92310 2.7 mH 13.6 W Non-Stocked
Min.: 1,050
Mult.: 70

Flyback Transformers 196 VAC to 264 VAC 34 V 13.6 W 400 mA Through Hole Single Primary Winding Single Secondary Winding 18.9 mm 21.9 mm 15.24 mm MID-OLTI