CA Power Transformers

Results: 5,815
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Bourns Power Transformers POE transformer, 50W, EFD25, 12V 489In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD
Bourns Power Transformers POE transformer, 70W, EPD13, 5V 593In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers POE transformer, 25W, EP13, 5V 634In Stock
Min.: 1
Mult.: 1
Reel: 540

POE - Power Over Ethernet Transformers 5 V SMD/SMT 15.1 mm 14 mm 14 mm POE-EP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 111In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 25 VA 2.5 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 74In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 50 VA 4.2 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 70In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 80 VA 3.33 A Chassis Dual Primary Winding Single Secondary Winding 63.5 mm 64.3 mm 77.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 12 VA 800 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 56 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 95In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 11In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 600 VA 5.2 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 129.03 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers PoE EP7 Core 1,913In Stock
Min.: 1
Mult.: 1
Reel: 350

POE - Power Over Ethernet Transformers SPOE
Wurth Elektronik Power Transformers WE-FLEX Trnsfmr HV 27.4uH .29A 446In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX HV
Wurth Elektronik Power Transformers WE-FLEX Trnsfmr HV 6.6uH 1.6A 354In Stock
Min.: 1
Mult.: 1
Reel: 400

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 16.3 mm 12 mm 7.4 mm WE-FLEX HV
Wurth Elektronik Power Transformers MID-IBTI TPS55010TER 2 uH 6 W 633In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 2.5 V to 3.5 V 15 V, 15 V 6 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers WE-FB LT3511 200 uH 45 W 886In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 70 V 50 V to 150 V 45 W 30 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 388 uH 900 mW 1,326In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Signal Transformers 3.3 V 4.29 V 900 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-FLYADI ADP1031 150 uH 1.1 W 541In Stock
Min.: 1
Mult.: 1
Reel: 675

Flyback Transformers 18 V to 32 V 24 V 1.1 W 45 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 6.91 mm 7.8 mm MID-FLYADI
Wurth Elektronik Power Transformers MID-UDS PGA460 239 uH 1,592In Stock
Min.: 1
Mult.: 1
Reel: 800

Push-Pull Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS
Wurth Elektronik Power Transformers WE-PPTI 1 mH SN6501 4.43:1 125C 1,110In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-OLTI UCC28740 160 uH 92.4 W 564In Stock
Min.: 1
Mult.: 1

Flyback Transformers 106 V to 286 V 24 V 92.4 W 3.85 A Through Hole Dual Primary Winding Single Secondary Winding 30.5 mm 24 mm 33 mm MID-OLTI
Wurth Elektronik Power Transformers WE-FB LT3573 25 uH 6 W 359In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 10 V to 30 V 15 V 6 W 400 mA SMD/SMT Single Primary Winding Single Secondary Winding 10.8 mm 13.35 mm 9.14 mm WE-FB


Wurth Elektronik Power Transformers WE-UNIT 5.6W SMD Offline Trnsfmr 920In Stock
Min.: 1
Mult.: 1
Reel: 175

Power 55 VAC to 265 VAC 12 V 5 W 420 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers MID-SLIM Offline 250uH 50kHz 34mOhm 1,414In Stock
Min.: 1
Mult.: 1

Offline Transformers 85 VAC to 265 VAC 12 V, 12 V, 12 V 67.5 W 1.875 A, 1.875 A, 1.875 A Through Hole Dual Primary Winding Triple Secondary Winding 29.4 mm 47.5 mm 12 mm WE-SLIM

Tamura Power Transformers THROUGH HOLE 12VA 242In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 3FD
Sumida Power Transformers Flyback Transformer for LT8316 4,084In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm