F28 Series Power Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-085-C2 14In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 85 mA/170 mA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.200A UL/cUL 115V PCB MOUNT/F28-200 6In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.700A UL/cUL 115V PCB MOUNT/F28-700 18In Stock
Min.: 1
Mult.: 1

Control Transformers 20 VA Through Hole Single Primary Winding Dual Secondary Winding F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.085A UL/cUL 115V SPLIT PACK PCB MOUNT/F28-85 40In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.420A UL/cUL 115V PCB MOUNT/F28-420 18In Stock
Min.: 1
Mult.: 1

115 VAC 14 V/28 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.040A UL/cUL 115V SPLIT PACK PCB MOUNT/F28-040 37Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding F28
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 40 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-040-C2 390Factory Stock Available
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F28
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 1.3A UL/cUL 115V PCB MOUNT/F28-1300 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Control Transformers 36 VA Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F28
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 1300 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-1300-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 14 V/28 V 36 VA 1.3 A/2.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F28
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-200-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 420 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-420-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 420 mA/840 mA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F28
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 700 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-700-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 700 mA/1.4 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F28