MD Series Power Transformers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 250VA, 115Vac Input
9In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 250 VA 2.08 A Mounting Foot Single Primary Winding Single Secondary Winding 176 mm 134 mm 130 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 500VA, 115Vac Input
4In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 500 VA 4.35 A Mounting Foot Single Primary Winding Single Secondary Winding 209 mm 162 mm 146 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 1000VA, 115Vac Input
2In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 1 kVA 8.33 A Mounting Foot Single Primary Winding Single Secondary Winding 230 mm 182 mm 146 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 500VA, 230Vac Input
2In Stock
Min.: 1
Mult.: 1

230 VAC 120 VAC 500 VA 4.35 A Desktop 209 mm 162 mm 146 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 2000VA, 115Vac Input
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

115 VAC 120 VAC 2 kVA 16.66 A Desktop 270 mm 222 mm 173 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 2400VA, 230Vac Input
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

230 VAC 120 VAC 2.4 kVA 20 A Desktop 270 mm 222 mm 173 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 1000VA, 230Vac Input
63Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 120 V 1 kVA 8.33 A Mounting Foot Single Primary Winding Single Secondary Winding 230 mm 182 mm 146 mm MD
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 250VA, 230Vac Input
125Factory Stock Available
Min.: 4
Mult.: 4

230 VAC 120 V 250 VA 2.08 A Mounting Foot Single Primary Winding Single Secondary Winding 176 mm 134 mm 130 mm MD