MID-OLSTM Series Power Transformers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-UNIT STM Offline 1.60mH 6.20Ohm 1,066In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 424 VAC 12 V 6 W 500 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.8 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM Viper17HD EE16/7/5 5.1W THT 21In Stock
Min.: 1
Mult.: 1

MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 2.38mH 1Ohm 91In Stock
1,050Expected 12/03/2026
Min.: 1
Mult.: 1

Power 85 VAC to 272 VAC 12 V 7.2 W 600 mA Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.38 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM L6599A 1.396 mH 12 W 231In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 12 W 500 mA, 500 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM Viper06H EE13/7/6 3W THT 234In Stock
Min.: 1
Mult.: 1

MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM 85-265V 80kHz 8In Stock
Min.: 1
Mult.: 1

Offline Transformers 85 VAC to 265 VAC 13 V, 4.5 V 9.6 W 700 mA, 100 mA Through Hole Single Primary Winding Dual Secondary Winding 17.04 mm 13.84 mm 22.55 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM Viper114LS 1.2 mH 117In Stock
Min.: 1
Mult.: 1

Transformers 85 VAC 5 V 1.2 A Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT STM Offline 4mH 1.60Ohm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT STM Offline 1.2mH 2Ohm Non-Stocked
Min.: 1,000
Mult.: 50

Power 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Single Primary Winding Single Secondary Winding 20.83 mm 22.35 mm 17.53 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM VIPER0P 2.5 mH 6.9 W Non-Stocked
Min.: 1,000
Mult.: 100

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 800 mA, 420 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM Viper267KD EE16/7/5 10W THT Non-Stocked
Min.: 1
Mult.: 1

MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM NCP1060 3.9 mH 7.2 W Non-Stocked
Min.: 1,000
Mult.: 50

Power 85 VAC to 265 VAC 12 V, 12 V 7.2 W 300 mA, 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 20.2 mm 24.2 mm 15.5 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM Viper35HD 1.5 mH 15 W Non-Stocked
Min.: 1,050
Mult.: 70

Power 85 VAC to 265 VAC 12 V 15 W 1.25 A SMD/SMT Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT STM Offline 3.30mH 1.05Ohm Non-Stocked
Min.: 1,050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.58 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT STM Offline 1.60mH 4.8Ohm Non-Stocked
Min.: 1,050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 12.5 W 2.5 A Through Hole Single Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM Viper27LN 1.7 mH 12 W Non-Stocked
Min.: 1,050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 12 W 2.4 A Through Hole Single Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLSTM