Reel Pulse Transformers

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Turns Ratio Inductance Voltage Time - Et Primary Resistance Mounting Style Length Width Height
Eaton Electronics Pulse Transformers PUSH-PULL310UH50KH 8In Stock
300Expected 04/02/2027
Min.: 1
Mult.: 1
: 300
No
Eaton Electronics Pulse Transformers XFMRDISC FLY 480uH @ 0.3 88In Stock
Min.: 1
Mult.: 1
: 35
No
Pulse Electronics Pulse Transformers 350uH 1500Vrms 320mA 15W PoE 125C 9,869In Stock
Min.: 1
Mult.: 1
: 600

1:1 350 uH SMD/SMT 12.7 mm 7.11 mm 5.97 mm
Pulse Electronics Pulse Transformers 350uH 1500Vrms 320mA 15W PoE 125C 1,760In Stock
Min.: 1
Mult.: 1
: 600

1:1 350 uH SMD/SMT 12.7 mm 7.11 mm 5.97 mm
TDK Pulse Transformers P303565 UI7 Transformer 497In Stock
Min.: 1
Mult.: 1
: 270

1:0.91:0.36 700 nH 15 V/us, 30 V/us 420 mOhms PCB Mount 10.5 mm 10.8 mm 9.2 mm
TDK Pulse Transformers P303566 UI7 Transformer 181In Stock
Min.: 1
Mult.: 1
: 270

1:0.81:0.45 700 nH 15 V/us, 30 V/us 420 mOhms PCB Mount 10.5 mm 10.8 mm 9.2 mm
TDK Pulse Transformers P303564 SMD UI Transformer 263In Stock
Min.: 1
Mult.: 1
: 270

1:0.91 700 nH 15 V/us, 30 V/us 420 mOhms PCB Mount 10.5 mm 10.8 mm 9.2 mm
TDK Pulse Transformers 100uH Turn Ratio 1.2:1:1, 4.3kV DC 1sec 1,773In Stock
Min.: 1
Mult.: 1
: 1,800

1.2:1:1 100 uH 610 mOhms, 670 mOhms SMD/SMT 14.8 mm 8.5 mm 4.8 mm
TDK Pulse Transformers 150uH Turn Ratio 0.75:1:1, 4.3kV DC 1sec. 1,784In Stock
Min.: 1
Mult.: 1
: 1,800

1:1 150 uH 610 mOhms, 710 mOhms SMD/SMT 14.8 mm 8.5 mm 4.8 mm
TDK Pulse Transformers 50uH Turns Ratio 1:1.07:0.6 AEC-Q200 669In Stock
Min.: 1
Mult.: 1
: 270

1:1.07:0.6 50 uH 420 mOhms SMD/SMT 10.5 mm 13.85 mm 9.2 mm
TDK Pulse Transformers TRANSFORMERS AUDIO & SIGNAL 104,691In Stock
Min.: 1
Mult.: 1
: 2,000

150 uH 3.2 mm 3.2 mm 2.8 mm
TDK Pulse Transformers 2.5G/5G PoE Hi Speed Pulse Transformer 28,229In Stock
100,000On Order
Min.: 1
Mult.: 1
: 2,000

1:1 180 uH SMD/SMT 4.5 mm 3.2 mm 2.9 mm
TDK Pulse Transformers 3mH 52KHz 200Vac XFMR Ultrasonic Snsr 10,005In Stock
Min.: 1
Mult.: 1
: 1,000

HALO Electronics Pulse Transformers ISO MOD SMD GullWing PCMCIA For MAX845 1,085In Stock
2,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2,000

1:1:1 240 uH 5.5 V/us SMD/SMT 7.62 mm 7.11 mm 2.24 mm
HALO Electronics Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi 2,014In Stock
Min.: 1
Mult.: 1
: 1,000

3:4 960 uH 11 V/us SMD/SMT 8.13 mm 7.11 mm 5.08 mm
Murata Power Solutions Pulse Transformers SM TRANSFORMER 1,939In Stock
1,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

1:1 2 mH SMD/SMT 12.7 mm 9.52 mm 6.35 mm
Murata Power Solutions Pulse Transformers 10 MH 1CT:1 1,263In Stock
Min.: 1
Mult.: 1
: 500

1:1 10 mH SMD/SMT 12.7 mm 9.52 mm 6.35 mm
Pulse Electronics Pulse Transformers MDL,DUAL, XFMR-CMC, 1:1, 2.5KV 2,530In Stock
Min.: 1
Mult.: 1
: 700

Pulse Electronics Pulse Transformers 100BaseTX SMD PoE 350uH 1-port 999In Stock
3,500Expected 25/09/2026
Min.: 1
Mult.: 1
: 700

1:1 350 uH PCB Mount 12.7 mm 7.11 mm 4.01 mm
Pulse Electronics Pulse Transformers 1000 BASE-T MAGNETIC MODULE 788In Stock
Min.: 1
Mult.: 1
: 300

350 uH PCB Mount 17.5 mm 15.24 mm 5.72 mm
Pulse Electronics Pulse Transformers 1GBT-POE MODULE SIN 1GPP 1:1 743In Stock
Min.: 1
Mult.: 1
: 250

1:1 120 uH PCB Mount 18.16 mm 12.2 mm 6.6 mm
Pulse Electronics Pulse Transformers SMD Gate Drive 980uH .88Ohms 1,325In Stock
Min.: 1
Mult.: 1
: 900

980 uH 11.8 mm 8.8 mm 4 mm
Pulse Electronics Pulse Transformers THT Gate Drive 785uH .6Ohms 4,034In Stock
7,500Expected 30/11/2026
Min.: 1
Mult.: 1
: 1,500

8.6 mm 6.7 mm 2.5 mm
Pulse Electronics Pulse Transformers 1.02mH 2.5kV Iso 1CT:1CT SM NPB 1,808In Stock
Min.: 1
Mult.: 1
: 700

1:1 1.02 mH 22 V/us SMD/SMT 8.1 mm 7.1 mm 5.08 mm
Pulse Electronics Pulse Transformers 1.35mH 4kV Iso 1:5 70Vus 880In Stock
Min.: 1
Mult.: 1
: 300

1:5 1.35 mH 70 V/us SMD/SMT 17 mm 16 mm 7.5 mm