ST8500TR

STMicroelectronics
511-ST8500TR
ST8500TR

Mfr.:

Description:
RF System on a Chip - SoC Programmable power-line communication modem system-on-chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 687

Stock:
687
Can Dispatch Immediately
On Order:
2,500
Expected 17/08/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.23 $8.23
$5.75 $57.50
$5.48 $137.00
$4.76 $476.00
$4.54 $1,135.00
$4.14 $2,070.00
$3.68 $3,680.00
Full Reel (Order in multiples of 2500)
$3.57 $8,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Narrow Band
ARM Cortex M4F
500 kHz
50 Mbps
1.1 V
3.3 V
6.5 mA
10 mA
- 40 C
+ 105 C
QFN-56
Reel
Cut Tape
MouseReel
ADC Resolution: 11 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USART
Maximum Clock Frequency: 200 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 4 Timer
Product Type: RF System on a Chip - SoC
Series: ST8500
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 135 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
5A992.C

ST8500 Programmable PLC Modem System on Chip

STMicroelectronics ST8500 Programmable Power Line Communication (PLC) Modem System on Chip is able to run any PLC protocol up to a 500kHz frequency band. The ST8500 targets CENELEC EN50065, FCC, and ARIB compliant applications supporting all major PLC protocol standards. These standards include ITU G.9904 (PRIME), ITU G.9903 (G3-PLC®), and many other possible PLC protocol specifications and evolutions.