MCX7-J-P-H-RA-TH1

Samtec
200-MCX7JPHRATH1
MCX7-J-P-H-RA-TH1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 OHM MXC JACK OR PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436
Can Dispatch Immediately
On Order:
345
Expected 09/03/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.08 $152.00
$5.15 $257.50
$4.00 $400.00
$3.35 $1,675.00
$3.21 $3,210.00
$2.95 $7,375.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MCX7
Jack (Socket)
75 Ohms
4.5 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
Body Material: Brass
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX7
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 170 Vrms
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.