ST25R3916-BWLT

STMicroelectronics
511-ST25R3916-BWLT
ST25R3916-BWLT

Mfr.:

Description:
NFC/RFID Tags & Transponders High performance NFC universal device and EMVCo reader

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$3.38 $16,900.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
SMD/SMT
WLCSP-36
Reel
Brand: STMicroelectronics
Product Type: NFC/RFID Tags & Transponders
Series: ST25R3916
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST25R3916 & ST25R3917 NFC Universal Devices

STMicroelectronics ST25R3916 and ST25R3917 High-Performance NFC Universal Devices support an NFC initiator, NFC target, NFC reader, and NFC card emulation modes, when applicable. Being fully compliant with EMVCo 3.0 analog and digital, these NFC ICs are optimized for POS terminal applications. These devices also enable the fastest EMVCo 3.0 certification cycles possible, even under harsh conditions, with antenna around noisy LCDs. Both devices include an advanced analog front end (AFE) and a highly integrated data framing system for ISO 18092 passive and active initiator. The ST25R3916 and ST25R3917 also have ISO 18092 passive and active target, NFC-A/B (ISO 14443A/B) reader including higher bit rates, NFC-F (FeliCa™) reader, NFC-V (ISO 15693) reader up to 53kbps, and NFC-A / NFC-F card emulation. Special stream and transparent modes of the AFE and framing system can be used to implement other custom protocols in reader or card emulation mode.