Qnity RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird RF Inductors - SMD 15000nH 0.7ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 15,000
: 3,000

Signal Filter 15 uH 200 mA 700 mOhms Standard IC1206 Reel
Laird RF Inductors - SMD 18000nH 0.7ohms 5mA Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 15,000
: 3,000

Signal Filter 18 uH 200 mA 700 mOhms Standard IC1206 Reel
Laird RF Inductors - SMD 820nH 0.9ohms 150mA Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 15,000
: 3,000

Signal Filter 820 nH 150 mA 900 mOhms Standard IC1206 Reel
Laird RF Inductors - SMD 10000nH 2.25ohms 15mA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4,000

Signal Filter 10 uH 100 mA 2.55 Ohms Standard IC0603 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 180nH 0.6ohms 50mA Non-Stocked Lead-Time 16 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Signal Filter 0603 (1608 metric) Shielded 180 nH 50 mA 600 mOhms 15 165 MHz Standard 1.6 mm 0.8 mm 0.36 mm IC0603 Reel
Laird RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 13 Weeks
Min.: 12,000
Mult.: 12,000
: 4,000

Standard IC Reel
Laird RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 13 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Standard IC Reel
Laird RF Inductors - SMD 2200nH 0.65ohms 30mA Non-Stocked Lead-Time 13 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Signal Filter 2.2 uH 200 mA 650 mOhms Standard IC0805 Reel
Laird RF Inductors - SMD ChipIndSgl,0805 Non-Stocked Lead-Time 13 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Standard IC Reel
Laird RF Inductors - SMD 10000nH 1.0ohms 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 15,000
Mult.: 15,000
: 3,000

Signal Filter 10 uH 150 mA 1 Ohms Standard IC1206 Reel
Laird RF Inductors - SMD 3300nH 0.7ohms 50mA Non-Stocked Lead-Time 14 Weeks
Min.: 15,000
Mult.: 15,000
: 3,000

Signal Filter 1206 (3216 metric) Unshielded 3.3 uH 10 % 50 mA 700 mOhms - 40 C + 125 C 45 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel
Laird RF Inductors - SMD 33000nH 1.05ohms 5mA Non-Stocked Lead-Time 14 Weeks
Min.: 15,000
Mult.: 15,000
: 3,000

Signal Filter 33 uH 100 mA 1.05 Ohms Standard IC1206 Reel
Laird RF Inductors - SMD ChipIndSgl,1206 Non-Stocked
Min.: 15,000
Mult.: 15,000
: 15,000

Standard IC Reel
Laird IWC0402A47NR-3G
Laird RF Inductors - SMD 0402 47nH 2% 150mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 47 nH 2 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402A68NR-3G
Laird RF Inductors - SMD 0402 68nH 2% 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 68 nH 2 % 100 mA 1.12 Ohms - 40 C + 125 C 22 1.62 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402A82NR-3G
Laird RF Inductors - SMD 0402 82nH 2% 50mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 82 nH 2 % 50 mA 1.55 Ohms - 40 C + 125 C 20 1.23 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402AR10R-3G
Laird RF Inductors - SMD 0402 100nH 2% 30mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 100 nH 2 % 30 mA 2 Ohms - 40 C + 125 C 20 1.16 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402AR12R-3G
Laird RF Inductors - SMD 0402 120nH 2% 110mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 120 nH 2 % 110 mA 2.66 Ohms - 40 C + 125 C 20 1 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402B39NR-3G
Laird RF Inductors - SMD 0402 39nH 2% 200mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 39 nH 2 % 200 mA 550 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402D22NR-3G
Laird RF Inductors - SMD 0402 22nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 22 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402D27NR-3G
Laird RF Inductors - SMD 0402 27nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 27 nH 2 % 400 mA 400 mOhms - 40 C + 125 C 24 2.48 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0402D33NR-3G
Laird RF Inductors - SMD 0402 33nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.19 mm x 0.66 mm x 0.7 mm Unshielded 33 nH 2 % 400 mA 450 mOhms - 40 C + 125 C 24 2.35 GHz Standard 1.19 mm 0.7 mm 0.66 mm Ceramic IWC0402 Reel
Laird IWC0603AR33R-3G
Laird RF Inductors - SMD 0603 330nH 2% 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 330 nH 2 % 100 mA 3.9 Ohms - 40 C + 125 C 25 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603BR18R-3G
Laird RF Inductors - SMD 0603 180nH 2% 240mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 180 nH 2 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603BR22R-3G
Laird RF Inductors - SMD 0603 220nH 2% 200mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 220 nH 2 % 200 mA 2.02 Ohms - 40 C + 125 C 25 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel