Qnity RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird IWC0603CR12R-3G
Laird RF Inductors - SMD 0603 120nH 2% 300mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 120 nH 2 % 300 mA 750 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603D82NR-3G
Laird RF Inductors - SMD 0603 82nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 82 nH 2 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603DR10R-3G
Laird RF Inductors - SMD 0603 100nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 100 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603F27NR-3G
Laird RF Inductors - SMD 0603 27nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 27 nH 2 % 600 mA 220 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603F33NR-3G
Laird RF Inductors - SMD 0603 33nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 33 nH 2 % 600 mA 22 mOhms - 40 C + 125 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603F47NR-3G
Laird RF Inductors - SMD 0603 47nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 47 nH 2 % 600 mA 280 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603F68NR-3G
Laird RF Inductors - SMD 0603 68nH 2% 600mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 68 nH 2 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0603G22NR-3G
Laird RF Inductors - SMD 0603 22nH 2% 700mA Non-Stocked Lead-Time 15 Weeks
Min.: 20,000
Mult.: 20,000
: 4,000

Wirewound 1.8 mm x 1.12 mm x 1.02 mm Unshielded 22 nH 2 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic IWC0603 Reel
Laird IWC0805D82NR-3G
Laird RF Inductors - SMD 0805 82nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 82 nH 2 % 400 mA 420 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel, Cut Tape, MouseReel
Laird IWC0805DR10R-3G
Laird RF Inductors - SMD 0805 100nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 100 nH 2 % 400 mA 460 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird IWC0805DR12R-3G
Laird RF Inductors - SMD 0805 120nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 120 nH 2 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel, Cut Tape, MouseReel
Laird IWC0805DR15R-3G
Laird RF Inductors - SMD 0805 150nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 2 % 400 mA 560 mOhms - 40 C + 125 C 50 900 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel, Cut Tape, MouseReel
Laird IWC0805DR18R-3G
Laird RF Inductors - SMD 0805 180nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 2 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird IWC0805E22NR-3G
Laird RF Inductors - SMD 0805 22nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 22 nH 2 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel, Cut Tape, MouseReel
Laird IWC0805E27NR-3G
Laird RF Inductors - SMD 0805 27nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 27 nH 2 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel, Cut Tape, MouseReel
Laird IWC0805E33NR-3G
Laird RF Inductors - SMD 0805 33nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 33 nH 2 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel, Cut Tape, MouseReel
Laird IWC0805E39NR-3G
Laird RF Inductors - SMD 0805 39nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 2 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird IWC0805E47NR-3G
Laird RF Inductors - SMD 0805 47nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 47 nH 2 % 500 mA 310 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird IWC0805E68NR-3G
Laird RF Inductors - SMD 0805 68nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.35 mm x 1.73 mm x 1.52 mm Unshielded 68 nH 2 % 500 mA 380 mOhms - 40 C + 125 C 60 1.35 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic IWC0805 Reel
Laird IWC1008C1R0R-3G
Laird RF Inductors - SMD 1008 1000nH 2% 370mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 1 uH 2 % 370 mA 1.75 Ohms - 40 C + 125 C 35 290 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008DR33R-3G
Laird RF Inductors - SMD 1008 330nH 2% 450mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 330 nH 2 % 450 mA 1.05 Ohms - 40 C + 125 C 45 570 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008DR39R-3G
Laird RF Inductors - SMD 1008 390nH 2% 470mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 390 nH 2 % 470 mA 1.12 Ohms - 40 C + 125 C 45 500 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008DR47R-3G
Laird RF Inductors - SMD 1008 470nH 2% 470mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 470 nH 2 % 470 mA 1.19 Ohms - 40 C + 125 C 45 450 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008DR68R-3G
Laird RF Inductors - SMD 1008 680nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 680 nH 2 % 400 mA 1.47 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008DR82R-3G
Laird RF Inductors - SMD 1008 820nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 820 nH 2 % 400 mA 1.62 Ohms - 40 C + 125 C 45 350 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel