Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series
HUBER+SUHNER Antennas Railway In-Carriage, WiFi Dual-band Omni, 2.4 / 5 GHz, 4 / 6 dBi, vert. polarized, 3 x 3 MIMO, Conn. QMA (f) 101In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Mount Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
HUBER+SUHNER Antennas Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 5.935 GHz 4 dBi, 6 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Panel Mount Cellular, WiFi 281.8 mm 91.8 mm 31 mm IPX5 Omni-SR Slim
HUBER+SUHNER Antennas WiFi Dual-band Omni-directional, 2.4 / 5 GHz, 4 / 6 dBi, Indoor, vert. polarized, 3 x 3 MIMO, Connectors QMA (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.935 GHz WiFi 6 dBi 50 Ohms 1.7 10 W - 40 C + 85 C 2 Band 262 mm 92 mm 32 mm IP65 Omni-S Slim