Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole RP-SMA 1,033In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.54 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole SMA 71In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk