M1227HCT-A2-SMA

Maxtena
259-M1227HCT-A2-SMA
M1227HCT-A2-SMA

Mfr.:

Description:
Antennas Rugged L1/L2 GPS GLONASS Active Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$287.15 $287.15
$246.61 $2,466.10
$236.47 $5,911.75

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.217 GHz
1.61 GHz
GLONASS, GPS
Helical
Stubby
28 dBic, 30 dBic
50 Ohms
1.5
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Female
1.2335 GHz, 1.5875 GHz
Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement
51 mm
IP67
Brand: Maxtena
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00004-02
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

M1227HCT-A2-SMA Rugged GLONASS Active Antenna

Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna is designed for applications requiring greater accuracy than what L1-only antennas provide. This antenna is built on Helicore® technology that provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. The M1227HCT-A2-SMA is constructed for L1/L2 GPS and GLONASS bands and is rated for 50V/m out-of-band interface. Maxtena M1227HCT-A2-SMA Rugged GLONASS Active Antenna has an IP67 rating and is ideal for asset tracking, military and security, navigation devices, and handheld devices.