Belden Wire & Cable Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Height IP Rating Cable Type
Belden Wire & Cable 942998034
Belden Wire & Cable Antennas Antenna-Coach-4N4WG Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Coach Roof Antenna 700 MHz 5.85 GHz LTE GLONASS 1 dBi, 2 dBi, 4 dBi, 25 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 9 Band Cable Mount FAKRA Connector FAKRA C, FAKRA D, FAKRA I 90 mm IP69K
Belden Wire & Cable 942998004
Belden Wire & Cable Antennas Antenna-Port-N Non-Stocked

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Port-N 2.4 GHz 5.875 GHz 5G/LTE/UMTS/GMS Direct Mount 50 Ohms - 10 C + 55 C 2 Band Direct Mount SMA SMA Male 196 mm
Belden Wire & Cable 942998005
Belden Wire & Cable Antennas Antenna-Coach-2L2WG Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Coach Roof Antenna 700 MHz 5.85 GHz LTE GPS 2 dBi, 1 dBi, 4 dBi, 25 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 5 Band Screw Mount FAKRA Connector FAKRA C, FAKRA D, FAKRA I 30 mm IP69K
Belden Wire & Cable 942998011
Belden Wire & Cable Antennas Antenna-Roof-2L2WG Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Roof Antenna 710 MHz 5.85 GHz 2.7 dBi, 3.3 dBi, 3.9 dBi, 4 dBi, 6.9 dBi, 27 dBi 50 Ohms 1.5, 1.7, 2.2 - 40 C + 80 C 5 Band Screw Mount SMA Male 40 mm IP67
Belden Wire & Cable 942998022
Belden Wire & Cable Antennas Antenna-Railway-2L2WG Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Railway Antenna 710 MHz 5.835 GHz LTE GNSS 5.1 dBi, 7.5 dBi, 8.6 dBi, 9.1dBi 50 Ohms 1.8 - 60 C + 85 C 5 Band N Type N Type 60 mm IP6X, IPX9K TNC
Belden Wire & Cable 942998024
Belden Wire & Cable Antennas Antenna-Railway-4L2WG Non-Stocked

Outdoor Antennas Railway Antenna 710 MHz 5.835 GHz 5.7 dBi, 7.2 dBi, 7.6 dBi, 7.9 dBi, 8.1 dBi 50 Ohms 1.8 - 60 C + 80 C 7 Band Type N Type N IP6X, IPX9K TNC
Belden Wire & Cable 942998142
Belden Wire & Cable Antennas Antenna-Coach-Indoor-2WJs Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Coach Roof Antenna 2.408 GHz 5.85 GHz WLAN 1 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Mount SMA SMA Male 21 mm IP69K