Knowles Syfer RF Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Length Width Height Core Material Packaging
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;123 - 12nH;J +/- 5%;High Q 1,800In Stock
Min.: 1
Mult.: 1
: 2,000
1008 (2520 Metric) 12 nH 5 % 1 A 90 mOhms - 55 C + 125 C 50 3.3 GHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD High-Q Ceramic 1008, 120nH, 5%, 900MHz 1,800In Stock
Min.: 1
Mult.: 1
: 2,000
1008 (2520 Metric) 100 nH 5 % 300 mA 630 mOhms - 55 C + 125 C 60 900 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;474 - 470nH;J +/- 5%;High Q 1,800In Stock
Min.: 1
Mult.: 1
: 2,000
1008 (2520 Metric) 470 nH 5 % 240 mA 1.17 Ohms - 55 C + 125 C 45 450 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;823 - 82nH;J +/- 5%;High Q 1,710In Stock
Min.: 1
Mult.: 1
: 2,000
1008 (2520 Metric) 82 nH 5 % 370 mA 220 mOhms - 55 C + 125 C 60 1.2 GHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;106 - 10uH;J +/- 5%;High Q Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

1008 (2520 Metric) 10 uH 5 % 70 mA 12 Ohms - 55 C + 125 C 20 20 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Nickel Barrier;;106 - 10uH;J +/- 5%;High Q Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

1008 (2520 Metric) 10 uH 5 % 70 mA 12 Ohms - 55 C + 125 C 20 20 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Nickel Barrier;;123 - 12nH;J +/- 5%;High Q Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

1008 (2520 Metric) 12 nH 5 % 1 A 90 mOhms - 55 C + 125 C 50 3.3 GHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape
Knowles Syfer RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Nickel Barrier;;474 - 470nH;J +/- 5%;High Q Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2,000

1008 (2520 Metric) 470 nH 5 % 240 mA 1.17 Ohms - 55 C + 125 C 45 450 MHz 2.92 mm 2.79 mm 2.03 mm Ceramic Reel, Cut Tape