Fastron 0402AS Series RF Inductors - SMD

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 0402 SMD Indctr 22nH _5% 4,970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 5% 18In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 5 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 5.6nH 250MHz 5% Tol 400In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 5.6 nH 5 % 760 mA 110 mOhms - 55 C + 125 C 22 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 11 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.68 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 640 mA 170 mOhms - 40 C + 150 C 24 3.6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 560 mA 170 mOhms - 40 C + 150 C 24 3.28 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 16 nH 5 % 560 mA 220 mOhms - 40 C + 150 C 24 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 420 mA 230 mOhms - 40 C + 150 C 25 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 19 nH 5 % 480 mA 240 mOhms - 40 C + 150 C 24 3.04 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 420 mA 250 mOhms - 40 C + 150 C 25 3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.72 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 24 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 27 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 24 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 24 2.35 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 320 mA 300 mOhms - 40 C + 150 C 24 2.35 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 36 nH 5 % 320 mA 440 mOhms - 40 C + 150 C 24 2.32 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 200 mA 550 mOhms - 40 C + 150 C 25 2.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 40 nH 5 % 150 mA 830 mOhms - 40 C + 150 C 25 2.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 43 nH 5 % 150 mA 700 mOhms - 40 C + 150 C 25 2.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 47 nH 5 % 150 mA 830 mOhms - 40 C + 150 C 25 2.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 100 mA 970 mOhms - 40 C + 150 C 25 1.76 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 56 nH 5 % 100 mA 970 mOhms - 40 C + 150 C 25 1.76 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 68 nH 5 % 100 mA 970 mOhms - 40 C + 150 C 25 1.62 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 72 nH 5 % 80 mA 1.2 Ohms - 40 C + 150 C 15 1.07 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel