Pulse RF Inductors - SMD

Results: 4,819
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 0805 39nH 33,662In Stock
Min.: 1
Mult.: 1
: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 2 % 500 mA 290 mOhms 500 mA - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 204,840In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 56nH RDC=0.31Ohms 600mA 27,013In Stock
Min.: 1
Mult.: 1
: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 2 % 600 mA 310 mOhms 600 mA - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=1.60Ohms 530mA 11,999In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 4.7 uH 5 % 530 mA 1.6 Ohms 530 mA - 40 C + 105 C 20 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 33nH 152,106In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 580 mOhms 200 mA - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 5.6nH 219,108In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 10nH 223,630In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 260 mOhms 300 mA - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 3.3nH 214,265In Stock
Min.: 1
Mult.: 1
: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.3 nH 0.1 nH 415 mA 280 mOhms 415 mA - 55 C + 125 C 14 8.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.6 NH .3% 211,674In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 240 mOhms 400 mA - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1608 1.5nH 63,188In Stock
Min.: 1
Mult.: 1
: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1.5 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH RDC=0.10OhmS 600mA 86,753In Stock
Min.: 1
Mult.: 1
: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 1 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 18nH 204,840In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 550 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 47nH RDC=0.70Ohms 400mA 104,964In Stock
Min.: 1
Mult.: 1
: 4,000

1.6 mm x 0.8 mm x 0.8 mm Shielded 47 nH 5 % 700 mOhms 400 mA - 55 C + 125 C 12 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 17 nH 5 % 750 mA 130 mOhms 750 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,970In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 56 nH 5 % 550 mA 260 mOhms 550 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,995In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 76 nH 10 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,090In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 910 nH 5 % 700 mA 690 mOhms 700 mA - 40 C + 105 C 20 400 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 6.8nH AEC-Q200 64,990In Stock
Min.: 1
Mult.: 1
: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 400 mA 240 mOhms - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 680nH RDC=2.20Ohms 190mA 1,450In Stock
Min.: 1
Mult.: 1
: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 680 nH 2 % 190 mA 2.2 Ohms 190 mA - 40 C + 125 C 23 188 MHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,900In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 59 nH 5 % 500 mA 260 mOhms 500 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6,761In Stock
Min.: 1
Mult.: 1
: 4,000

0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 680 mOhms 350 mA - 40 C + 105 C 11 820 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,450In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Unshielded 4.7 uH 10 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,825In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Unshielded 220 nH 10 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,894In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Unshielded 240 nH 10 % 1.3 A 190 mOhms 1.3 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel