TAIYO YUDEN RF Inductors - SMD

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T150J RPLCMT PN 0806 15uH 1950mOhms 5% 190mA 20,638In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 15 uH 5 % 190 mA 1.95 Ohms - 40 C + 105 C 25 20 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T100J RPLCMT PN 10uH 0806 5% 4,594In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 10 uH 5 % 215 mA 1.56 Ohms - 40 C + 105 C 25 27 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T180J RPLCMT PN 0806 18uH 3250mOhms 5% 150mA 5,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 18 uH 5 % 150 mA 3.25 Ohms - 40 C + 105 C 25 18 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T1R8J RPLCMT PN 0806 1.8uH 624mOhms 5% 345mA 3,742In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 1.8 uH 5 % 345 mA 624 mOhms - 40 C + 105 C 30 100 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T220J RPLCMT PN 0806 22uH 3640mOhms 5% 140mA 3,775In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 22 uH 5 % 140 mA 3.64 Ohms - 40 C + 105 C 15 17 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T2R7J RPLCMT PN 0806 2.7uH 767mOhms 5% 310mA 3,109In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 2.7 uH 5 % 310 mA 767 mOhms - 40 C + 105 C 30 55 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T390J RPLCMT PN 0806 39uH 5070mOhms 5% 120mA 4,061In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 39 uH 5 % 120 mA 5.07 Ohms - 40 C + 105 C 20 14 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 0806 3.3uH 5% 3,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Unshielded 3.3 uH 5 % 290 mA 680 mOhms - 40 C + 105 C 30 48 MHz Standard 2 mm 1.6 mm 1.6 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T3R9J RPLCMT PN 0806 3.9uH 962mOhms 5% 275mA 5,824In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 3.9 uH 5 % 275 mA 962 mOhms - 40 C + 105 C 30 43 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T4R7J RPLCMT PN 0806 4.7uH 1014mOhms 5% 270mA 4,638In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 4.7 uH 5 % 270 mA 1.01 Ohms - 40 C + 105 C 30 40 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T8R2J RPLCMT PN 0806 8.2uH 1430Ohms 5% 225mA 5,342In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 8.2 uH 5 % 225 mA 1.43 Ohms - 40 C + 105 C 25 30 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616TR27J RPLCMT PN 0806 .27uH 273mOhms 5% 510mA 3,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 270 nH 5 % 510 mA 273 mOhms - 40 C + 105 C 30 425 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616TR33J RPLCMT PN 0806 .33uH 273mOhms 5% 490mA 3,578In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 330 nH 5 % 490 mA 273 mOhms - 40 C + 105 C 30 400 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616TR47J RPLCMT PN 0806 .47uH 338mOhms 5% 430mA 11,813In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 470 nH 5 % 430 mA 338 mOhms - 40 C + 105 C 30 350 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T101J RPLCMT PN 0806 100uH 10.4Ohms 5% 80mA 5,176In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 100 uH 5 % 80 mA 10.4 Ohms - 40 C + 105 C 15 9 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LBQMB201616T101J RPLCMT PN 0806 100uH 5% 2,298In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 100 uH 5 % 80 mA 10.4 Ohms - 40 C + 105 C 15 9 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T120J RPLCMT PN 0806 12uH 1820mOhms 5% 200mA 7,975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 12 uH 5 % 200 mA 1.82 Ohms - 40 C + 105 C 25 23 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T1R0J RPLCMT PN 0806 1uH 494mOhms 5% 385mA 4,840In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 1 uH 5 % 385 mA 494 mOhms - 40 C + 105 C 30 220 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T1R2J RPLCMT PN 0806 1.2uH 533mOhms 5% 370mA 475In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 1.2 uH 5 % 370 mA 533 mOhms - 40 C + 105 C 30 180 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T1R5J RPLCMT PN 0806 1.5uH 611mOhms 5% 350mA 3,872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 1.5 uH 5 % 350 mA 611 mOhms - 40 C + 105 C 30 135 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T221J RPLCMT PN 0806 220uH 5% 4,521In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 220 uH 5 % 65 mA 23.4 Ohms - 40 C + 105 C 15 5.5 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T270J RPLCMT PN 0806 27uH 4160mOhms 5% 130mA 4,533In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 27 uH 5 % 130 mA 4.16 Ohms - 40 C + 105 C 25 16 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T2R2J RPLCMT PN 0806 2.2uH 702mOhms 5% 340mA 7,663In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 2.2 uH 5 % 340 mA 702 mOhms - 40 C + 105 C 30 75 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T330J RPLCMT PN 0806 33uH 4680mOhms 5% 125mA 2,929In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 33 uH 5 % 125 mA 4.68 Ohms - 40 C + 105 C 25 15 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD 963-LSQMB201616T3R3J RPLCMT PN 0806 3.3uH 884mOhms 5% 290mA 1,746In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0806 (2016 metric) Semi-shielded 3.3 uH 5 % 290 mA 884 mOhms - 40 C + 105 C 30 48 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel