Walsin RF Inductors - SMD

Results: 2,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLAC293AZ0J82NLB
Walsin RF Inductors - SMD SMD Coil 293A 82N 82nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

82 nH 5 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0JR10LB
Walsin RF Inductors - SMD SMD Coil 293A R10 100nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0JR12LB
Walsin RF Inductors - SMD SMD Coil 293A R12 120nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

120 nH 5 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K22NLB
Walsin RF Inductors - SMD SMD Coil 293A 22N 22nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

22 nH 10 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K27NLB
Walsin RF Inductors - SMD SMD Coil 293A 27N 27nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

27 nH 10 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K33NLB
Walsin RF Inductors - SMD SMD Coil 293A 33N 33nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

33 nH 10 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K39NLB
Walsin RF Inductors - SMD SMD Coil 293A 39N 39nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

39 nH 10 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K47NLB
Walsin RF Inductors - SMD SMD Coil 293A 47N 47nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

47 nH 10 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K56NLB
Walsin RF Inductors - SMD SMD Coil 293A 56N 56nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

56 nH 10 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K68NLB
Walsin RF Inductors - SMD SMD Coil 293A 68N 68nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

68 nH 10 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0K82NLB
Walsin RF Inductors - SMD SMD Coil 293A 82N 82nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

82 nH 10 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0KR10LB
Walsin RF Inductors - SMD SMD Coil 293A R10 100nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

100 nH 10 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0KR12LB
Walsin RF Inductors - SMD SMD Coil 293A R12 120nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

120 nH 10 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT09LB
Walsin RF Inductors - SMD SMD Coil 294A T09 90nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

90 nH 2 % 3.5 A 15 mOhms - 40 C + 125 C 95 1.14 GHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT10LB
Walsin RF Inductors - SMD SMD Coil 294A T10 111nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

111 nH 2 % 3.5 A 15 mOhms - 40 C + 125 C 87 1.02 GHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT11LB
Walsin RF Inductors - SMD SMD Coil 294A T11 130nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

130 nH 2 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT12LB
Walsin RF Inductors - SMD SMD Coil 294A T12 169nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

169 nH 2 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT13LB
Walsin RF Inductors - SMD SMD Coil 294A T13 206nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

206 nH 2 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT14LB
Walsin RF Inductors - SMD SMD Coil 294A T14 222nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

222 nH 2 % 3 A 35 mOhms - 40 C + 125 C 92 730 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT15LB
Walsin RF Inductors - SMD SMD Coil 294A T15 246nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

246 nH 2 % 3 A 35 mOhms - 40 C + 125 C 95 685 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT16LB
Walsin RF Inductors - SMD SMD Coil 294A T16 307nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

307 nH 2 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT17LB
Walsin RF Inductors - SMD SMD Coil 294A T17 380nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

380 nH 2 % 2.5 A 50 mOhms - 40 C + 125 C 95 590 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT18LB
Walsin RF Inductors - SMD SMD Coil 294A T18 422nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

422 nH 2 % 2.5 A 60 mOhms - 40 C + 125 C 95 540 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT19LB
Walsin RF Inductors - SMD SMD Coil 294A T19 491nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

491 nH 2 % 2 A 65 mOhms - 40 C + 125 C 95 535 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel
Walsin WLAC294AZ0GT20LB
Walsin RF Inductors - SMD SMD Coil 294A T20 538nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

538 nH 2 % 2 A 90 mOhms - 40 C + 125 C 87 490 MHz 10.55 mm 6.35 mm 5.9 mm Reel, Cut Tape, MouseReel