0402AS Series RF Inductors - SMD

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 8.2nH 250MHz 5% Tol Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) 8.2 nH 5 % 680 mA 100 mOhms 24 4.4 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 8.7nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 8.7 nH 2 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 8.7nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 8.7 nH 2 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 8.7 nH 5 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 9.0nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 9 nH 2 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 9.0nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 9 nH 2 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 9 nH 5 % 681 mA 160 mOhms - 40 C + 150 C 22 4.16 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 9.1nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 9.1 nH 2 % 480 mA 200 mOhms - 40 C + 150 C 22 4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 9.1nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 9.1 nH 2 % 480 mA 200 mOhms - 40 C + 150 C 22 4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 9.1 nH 5 % 480 mA 200 mOhms - 40 C + 150 C 22 4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 9.5nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 9.5 nH 2 % 480 mA 200 mOhms - 40 C + 150 C 22 4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 9.5nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 9.5 nH 2 % 480 mA 200 mOhms - 40 C + 150 C 22 4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 9.5 nH 5 % 480 mA 200 mOhms - 40 C + 150 C 22 4 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 100 nH 2 % 80 mA 1.2 Ohms - 40 C + 150 C 15 1.07 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 100 nH 2 % 80 mA 1.2 Ohms - 40 C + 150 C 15 1.07 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 5% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 100 nH 5 % 80 mA 1.2 Ohms - 40 C + 150 C 15 1.07 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 100nH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 100 nH 5 % 80 mA 1.2 Ohms - 40 C + 150 C 15 1.07 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 100 nH 10 % 80 mA 1.2 Ohms - 40 C + 150 C 15 1.07 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 120nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 120 nH 2 % 75 mA 1.3 Ohms - 40 C + 150 C 12 580 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 120nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 120 nH 2 % 75 mA 1.3 Ohms - 40 C + 150 C 12 580 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 120nH; Tol: 5% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 120 nH 5 % 75 mA 1.3 Ohms - 40 C + 150 C 12 580 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 120nH 100MHz 5% Tol Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) 120 nH 5 % 75 mA 1.3 Ohms 12 580 MHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 120 nH 10 % 75 mA 1.3 Ohms - 40 C + 150 C 12 580 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 130nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 130 nH 2 % 70 mA 1.3 Ohms - 40 C + 150 C 10 450 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 130nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 130 nH 2 % 70 mA 1.3 Ohms - 40 C + 150 C 10 450 MHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel