0402AS Series RF Inductors - SMD

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 16nH 250MHz 5% Tol Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) 16 nH 5 % 560 mA 220 mOhms 24 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 18nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 150 C 25 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 18nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 150 C 25 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 18nH 250MHz 5% Tol Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) 18 nH 5 % 420 mA 230 mOhms 25 3.1 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 19nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 19 nH 2 % 480 mA 240 mOhms - 40 C + 150 C 24 3.04 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 19nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 19 nH 2 % 480 mA 240 mOhms - 40 C + 150 C 24 3.04 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 19 nH 5 % 480 mA 240 mOhms - 40 C + 150 C 24 3.04 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 20nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 20 nH 2 % 420 mA 250 mOhms - 40 C + 150 C 25 3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 20nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 20 nH 2 % 420 mA 250 mOhms - 40 C + 150 C 25 3 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 20nH 250MHz 5% Tol Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) 20 nH 5 % 420 mA 250 mOhms 25 3 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 22nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 22 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 25 2.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 22nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 22 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 25 2.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 22nH 250MHz 5% Tol Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) 22 nH 5 % 400 mA 300 mOhms 25 2.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 23nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 23 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 22 2.72 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 23nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 23 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 22 2.72 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 23 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.72 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 24nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 24 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 22 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 24nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 24 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 22 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 24 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 22 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 27nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 27 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 24 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 27nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 27 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 24 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD 27nH 250MHz 5% Tol Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) 27 nH 5 % 400 mA 300 mOhms 24 2.48 GHz Standard 1.2 mm 0.65 mm 0.7 mm AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 30nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 30 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 24 2.35 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 30nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 30 nH 2 % 400 mA 300 mOhms - 40 C + 150 C 24 2.35 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 30 nH 5 % 400 mA 300 mOhms - 40 C + 150 C 24 2.35 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel