RF inductors - Leaded

Results: 11,395
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 1uH 5% 3,163In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 20 % 2 A 50 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 5.5uH 5% 4,222In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 5.5 uH 10 % 850 mA 670 mOhms - 55 C + 125 C 57 80 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 125uH 20% 4,020In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 125 uH 20 % 3.5 A 80 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 12.7 mm Ferrite Bulk
Bourns RF inductors - Leaded 2.4uH 5% 3,437In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.4 uH 10 % 1.5 A 190 mOhms - 55 C + 125 C 56 120 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 100uH 20% 3,775In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 20 % 2 A 216 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 9.65 mm Ferrite Bulk
Bourns RF inductors - Leaded 68mH 10% 960In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 mH 10 % 24 mA 410 Ohms 4 mA - 55 C + 105 C 50 350 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 33uH 10% 2.52MHz 1.6A 2,862In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.6 A 90 mOhms - 55 C + 105 C 30 7.8 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 4.9uH 20% 692In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.9 uH 20 % 15 A 16 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 15.24 mm Iron Bulk
Bourns RF inductors - Leaded 4.7uH 5% 16,795In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 4.7 uH 5 % 530 mA 350 mOhms - 55 C + 105 C 45 38 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 100uH 10% Radial 5,910In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 100 uH 10 % 1.98 A 160 mOhms - 40 C + 105 C 5.8 5.8 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 22mH 10% 3,102In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 mH 10 % 40 mA 145 Ohms 9 mA - 55 C + 105 C 50 570 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 27mH 10% 1,871In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 27 mH 10 % 34 mA 195 Ohms 8 mA - 55 C + 105 C 50 460 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 39mH 10% 1,000In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 mH 10 % 31 mA 242 Ohms 6 mA - 55 C + 105 C 50 420 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 47mH 10% 951In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 47 mH 10 % 27 mA 317 Ohms 5.5 mA - 55 C + 105 C 50 370 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
TDK RF inductors - Leaded HF-CHOKE SBC 680UH 5% 8,112In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 1500 UH 5% 31,557In Stock
Min.: 1
Mult.: 1
: 5,000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 mH 5 % 100 mA 23 Ohms - 55 C + 125 C 50 1.25 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 21,755In Stock
Min.: 1
Mult.: 1
: 5,000
RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
Bourns RF inductors - Leaded 8.2uH 5% 4,484In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 8.2 uH 10 % 600 mA 1.2 Ohms - 55 C + 125 C 57 65 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
TDK RF inductors - Leaded 6.8uH 480mA 0.43ohms 7,765In Stock
Min.: 1
Mult.: 1
: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 6.8 uH 10 % 480 mA 430 mOhms - 55 C + 125 C 50 40 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
TDK RF inductors - Leaded 1K UH 5% 28,745In Stock
Min.: 1
Mult.: 1
: 2,500

RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13,413In Stock
Min.: 1
Mult.: 1
: 2,000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TE Connectivity / Holsworthy RF inductors - Leaded SC0914 1000uH 10% 979In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 1 mH 10 % 300 uA 2.1 Ohms - 20 C + 80 C 1.3 MHz Standard PCB Mount 12 mm 8.7 mm Bulk
Bourns RF inductors - Leaded 18uH 10% 631In Stock
Min.: 1
Mult.: 1

RF Choke Axial 18 uH 10 % 1.1 A 160 mOhms 10 MHz Standard PCB Mount 12.7 mm 4.06 mm 5300 Bulk
Bourns RF inductors - Leaded 180uH 10% 189In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 180 uH 10 % 1.08 A 580 mOhms - 55 C + 105 C 20 2.8 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 390uH 10% 121In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 390 uH 10 % 205 mA 5.62 Ohms 60 mA - 55 C + 105 C 65 6.9 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk