Vishay RF inductors - Leaded

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Vishay / Dale RF inductors - Leaded IRF-24 470 10% ER e3 4,905In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Axial PCB Mount IRF-24 Reel, Cut Tape
Vishay / Dale RF inductors - Leaded 10uH 10% Axial Leaded 12,992In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Axial 4 mm x 10 mm Shielded 10 uH 10 % 500 mA 580 mOhms - 20 C + 105 C 70 45 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF-36 Reel, Cut Tape
Vishay / Dale IRF24ER680K
Vishay / Dale RF inductors - Leaded IRF-24 68 10% ER e3 4,955In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Axial PCB Mount IRF-24 Reel, Cut Tape
Vishay / Dale RF inductors - Leaded 47uH 10% 4,460In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Choke Axial 4 mm x 10 mm Shielded 47 uH 20 % 1.15 A 137 mOhms - 20 C + 105 C 25 220 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF36 Reel, Cut Tape, MouseReel
Vishay / Dale RF inductors - Leaded 1mH 10% Axial Leaded 141In Stock
6,000Expected 13/04/2026
Min.: 1
Mult.: 1

Wirewound Axial 5.2 mm x 10 mm Unshielded 1 mH 10 % 200 mA 8 Ohms - 20 C + 105 C 80 1.7 MHz Standard PCB Mount 10 mm 5.2 mm IRF-46
Vishay / Dale RF inductors - Leaded 8.2mH 10% Axial Leaded 2,200In Stock
Min.: 1
Mult.: 1

Wirewound Axial 5.2 mm x 10 mm Unshielded 8.2 mH 10 % 70 mA 62 Ohms - 20 C + 105 C 60 500 kHz Standard PCB Mount 10 mm 5.2 mm IRF-46
Vishay / Sfernice RF inductors - Leaded 6.8uH 10% Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Molded Axial 2.42 mm x 7.35 mm Unshielded 4.7 uH 10 % 385 mA 1.2 Ohms 0 C + 70 C 35 75 MHz Standard PCB Mount 7.35 mm 2.42 mm TR021 Ammo Pack
Vishay / Sfernice RF inductors - Leaded .12uH 10% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Molded Axial Shielded 120 nH 10 % 1.41 A 90 mOhms 0 C + 70 C 30 620 MHz Standard PCB Mount 7.35 mm 2.42 mm TR021 Reel
Vishay / Dale IRF46ER123K
Vishay / Dale RF inductors - Leaded 12uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 12 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER153K
Vishay / Dale RF inductors - Leaded 15uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 15 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER222K
Vishay / Dale RF inductors - Leaded 2.2uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 2.2 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER272K
Vishay / Dale RF inductors - Leaded 2.7uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 2.7 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER333K
Vishay / Dale RF inductors - Leaded 33uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 33 uH 137 mOhms Standard PCB Mount IRF-46