Eaton RF Inductors - SMD

Results: 728
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 75nH 2 Pads 4,765In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 75 nH 5 % 50 mA 1.63 Ohms - 40 C + 125 C 25 1.4 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 10nH 2 Pads 3,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 47nH 2 Pads 3,866In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 36 2 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 27nH 2 Pads 481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD Multi H Q, IND3.9uH Q25 50mA 2PADS SMT 6,735In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 3.9 uH 10 % 15 mA 1.3 Ohms - 40 C + 85 C 25 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 2.7uH 2 Pads 903In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 2.7 uH 10 % 15 mA 900 mOhms - 40 C + 125 C 25 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1608 3.9uH 2 Pads 4,492In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Unshielded 3.9 uH 10 % 15 mA 1.3 Ohms - 40 C + 125 C 25 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 3216 6.8uH 2 Pads 682In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1206 (3216 metric) Unshielded 6.8 uH 10 % 25 mA 800 mOhms - 40 C + 125 C 35 29 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 18nH 2 Pads 5,199In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 20nH 2 Pads 4,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 23nH 2 Pads 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 310 mA 380 mOhms - 40 C + 125 C 22 2.72 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 2.2nH 2 Pads 990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 10 % 960 mA 70 mOhms - 40 C + 125 C 18 6 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 56nH 2 Pads 4,962In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 56 nH 5 % 100 mA 970 mOhms - 40 C + 125 C 25 1.76 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 8.2nH 2 Pads 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 25 4.4 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 100nH 2 Pads 3,105In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 630 mOhms - 40 C + 125 C 30 1.4 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD Multi H Q, IND 3.2uH Q35 50mA 2PADS SMT 4,820In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1206 (3216 metric) Unshielded 3.9 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 35 38 MHz Standard 3.2 mm 1.6 mm 0.9 mm MCQ1V Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 120nH 2 Pads 9,960In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 150 mA 2.8 Ohms - 40 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 3.0nH 2 Pads 19,443In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3 nH 5 % 300 mA 200 mOhms - 40 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 1005 7.5nH 2 Pads 9,925In Stock
Min.: 1
Mult.: 1
Reel: 10,000

7.5 nH 5 % AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCLA Auto Chip IND 2012 3.9uH 2 Pads 584In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Unshielded 3.9 uH 10 % 50 mA 800 mOhms - 40 C + 125 C 35 41 MHz Standard 2 mm 1.2 mm 0.9 mm AEC-Q200 MCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 13nH 2 Pads 4,920In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 440 mA 210 mOhms - 40 C + 125 C 25 3.45 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 40nH 2 Pads 899In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 40 nH 5 % 220 mA 600 mOhms - 40 C + 125 C 25 2.24 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 47nH 2 Pads 4,953In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 47 nH 5 % 150 mA 830 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 22nH 2 Pads 3,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 470nH 2 Pads 990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 75 mA 7 Ohms - 40 C + 125 C 25 700 MHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape