LVA-273PN+

Mini-Circuits
139-LVA-273PN+
LVA-273PN+

Mfr.:

Description:
RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 MHz to 26.5 GHz
5 V
85 mA
19.5 dB
9.2 dB
Low Noise Amplifiers
SMD/SMT
QFN-24
GaAs
19.9 dBm
27.8 dBm
- 45 C
+ 105 C
LVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.54 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 26.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

LVA MMIC Wideband Amplifiers

Mini-Circuits LVA monolithic microwave integrated current (MMIC) Wideband Amplifiers feature GaAs HBT process technology for ultra-low phase noise. The amplifiers function on a wide 0.01GHz to 26.5GHz bandwidth in a 4mm x 4mm 24-lead QFN-style package. The Mini-Circuits LVA MMIC Wideband Amplifiers provide a high dynamic range and 3.7db noise figure. The amplifiers are ideal for test and measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), defense systems, 5G MIMO, back-haul radio, and signal distribution networks.