CC2340R52E0RKPR

Texas Instruments
595-CC2340R52E0RKPR
CC2340R52E0RKPR

Mfr.:

Description:
RF System on a Chip - SoC SimpleLink 32-bit Ar m Cortex -M0+ Bluet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,516

Stock:
1,516 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.81 $2.81
$2.10 $21.00
$1.93 $48.25
$1.73 $173.00
$1.63 $407.50
$1.58 $790.00
$1.53 $1,530.00
Full Reel (Order in multiples of 3000)
$1.47 $4,410.00
$1.44 $8,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.3
ARM Cortex M0+
2.4 GHz
8 dBm
1.71 V
3.8 V
512 kB
- 40 C
+ 125 C
VQFN-40
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 36 kB
Data RAM Type: SRAM
Height: 1 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Number of Timers: 3 x 16 bit, 1 x 24 bit
Operating Supply Voltage: 1.71 V to 3.8 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2340R5
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless MCUs

Texas Instruments CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless Microcontroller (MCU) is a 2.4GHz wireless MCU targeting BLUETOOTH® 5.3 Low Energy and Proprietary 2.4GHz applications. The device is optimized for low-power wireless communication with on-chip dual image Over the Air Download (OAD) support 1 in Building automation (wireless sensors, lighting control, beacons). The Texas Instruments CC2340R5/CC2340R5-Q1 is also optimized for asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf label), and Personal electronics (toys, HID, stylus pens) markets. The CC2340R5-Q1 devices are AEC-Q100 qualified for automotive applications.