SPDT RF Switch ICs

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 4,599In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 5,490In Stock
15,000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz 77,011In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.6 dB 16 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13330 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 300KHz-6.0GHz SPDT GaAs IL .35dB 60,065In Stock
144,000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKY13374 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 2.4 to 8.3 GHz SPDT Switch 62,514In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 2.4 GHz 8.3 GHz 0.75 dB - 40 C + 90 C SMD/SMT Si SKY59608 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max. 3,700In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 31,077In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 562In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 467In Stock
1,500Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 1,254In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 4,499In Stock
1,000Expected 17/03/2027
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14,963In Stock
84,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8,656In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18,278In Stock
18,000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 26,351In Stock
12,000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 5,864In Stock
Min.: 1
Mult.: 1
: 7,500

SPDT 100 MHz 6 GHz 0.39 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 5,280In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 7,642In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .7-2.7GHz SPDT IL .3dB Iso 22dB 2,285In Stock
5,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 5,000

SPDT 700 MHz 2.7 GHz 0.3 dB 22 dB - 40 C + 90 C SMD/SMT Si SKY13489 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY13918-397LF
Skyworks Solutions, Inc. RF Switch ICs 0.1~7.2GHz SPDT Switch 2,744In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 7.2 GHz SKY13918 Reel, Cut Tape
Skyworks Solutions, Inc. SKYA21003
Skyworks Solutions, Inc. RF Switch ICs SPDT 1- 6 GHz SOI in a 2x2 QFN SWITCH 26,764In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 6 GHz 0.35 dB 40 dB - 40 C + 105 C SMD/SMT QFN-12 Si AEC-Q100 SKYA21003 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 35 GHZ 26In Stock
Min.: 1
Mult.: 1
Max.: 26

SPDT 37 GHz 49 GHz 1.4 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5301 Cut Tape
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP 6GHz MSL3

SPDT 100 MHz 6 GHz 1.6 dB 48 dB - 40 C + 105 C SMD/SMT MCLP-20 Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs MMIC SPDT SWITCH

SPDT 0 Hz 4.5 GHz 1.4 dB 32 dB - 55 C + 100 C SMD/SMT Si M3SWA Reel, Cut Tape, MouseReel