SRA Series RF Mixer

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz

Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole DIP-8
Mini-Circuits RF Mixer DBL BAL MIX / RoHS

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A01-8
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz

500 Hz to 10 MHz 5.69 dB 500 Hz to 10 MHz + 100 C - 55 C Through Hole