Mini-Circuits Attenuators

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
Mini-Circuits Attenuators DGTL STEP ATTEN 31.5DB/SM RoHS

31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.9
Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 1 dB 8 GHz 50 Ohms 1 Channel 1.3
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 15 dB 8 GHz 50 Ohms 1 Channel 1.35
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Mini-Circuits Attenuators 20 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 20 dB 8 GHz 50 Ohms 1 Channel 1.35
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 3000 MHz, 50?

MCLP-4 30 dB 3 GHz 50 Ohms 1 Channel 1.3
Mini-Circuits Attenuators 6 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Mini-Circuits Attenuators 9 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 9 dB 8 GHz 50 Ohms 1 Channel 1.3
Mini-Circuits Attenuators MMIC ATTENUATOR 1 DB

MCLP-6 1.8 dB 43.5 GHz 50 Ohms 1 Channel 1 dB 1.9
Mini-Circuits Attenuators MMIC ATTENUATOR 10 DB

MCLP-6 11 dB 43.5 GHz 50 Ohms 1 Channel 10 dB 1.8
Mini-Circuits Attenuators MMIC ATTENUATOR 12 DB

MCLP-6 13 dB 43.5 GHz 50 Ohms 1 Channel 12 dB 1.8
Mini-Circuits Attenuators MMIC ATTENUATOR 20 DB

MCLP-6 20 dB 43.5 GHz 50 Ohms 1 Channel 1.9
Mini-Circuits Attenuators 0 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.6 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.7 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 12 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 12 dB 2.5 GHz 50 Ohms 1 Channel 1.6
Mini-Circuits Attenuators 20 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

STO-143-4 20 dB 2.5 GHz 50 Ohms 1 Channel 1.6
Mini-Circuits Attenuators 4 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 4 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 5 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 5 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 8 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 8 dB 2.5 GHz 50 Ohms 1 bit 1 Channel 1.5
Mini-Circuits Attenuators 0 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.7 dB 7 GHz 50 Ohms 1 Channel 1.65
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 7000 MHz, 50?

AF320 2 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 20 dB SMT Fixed Attenuator, DC - 7000 MHz, 50 Ohm

AF320 20 dB 7 GHz 50 Ohms 3 Channel 1.5
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.9 dB 7 GHz 50 Ohms 1 Channel 1.4
Mini-Circuits Attenuators FXD ATTEN / SURF MT / RoHS

AF320 5 dB 7 GHz 50 Ohms 1 Channel 1.4