SX1781IMLTRT

Semtech
947-SX1781IMLTRT
SX1781IMLTRT

Mfr.:

Description:
Phase Locked Loops - PLL PLL FREQ SYNTH WITH VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer + VCO
1 Circuit
26 MHz
500 kHz
1.2 GHz to 1.4 GHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
MLPQ-16
Reel
Brand: Semtech
Operating Supply Current: 3.1 mA
Operating Supply Voltage: 3.3 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$5.40 $16,200.00