Analog Devices Inc. RF Amplifier

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 50-95GHz LNA Die- 2 pc
Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

50 GHz to 95 GHz 3 V 120 mA 14 dB 5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm 21 dBm - 55 C + 85 C ADL7003 Gel Pack
Analog Devices RF Amplifier 1 20GHz wideband LNA Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Reel
Analog Devices RF Amplifier LNA, 10 MHz-20GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Reel
Analog Devices RF Amplifier LNA, High Input Power, 6 to 12 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Reel
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 13 dB 4.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier LNA, 5 to 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Reel
Analog Devices RF Amplifier Low Noise Amplifier, 18 - 54 GHz
Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

18 GHz to 54 GHz 3 V 120 mA 21.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-CAV-24 GaAs 14.5 dBm 21.5 dBm - 40 C + 85 C ADL8106 Reel
Analog Devices RF Amplifier 1-8 GHz, GaAs LNA with Enable Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Reel
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Reel
Analog Devices RF Amplifier 28-LGA-6X6_MM Module/SIP Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

10 MHz to 8 GHz 5 V 70 mA 11.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT LGA-28 Si 17 dBm 32 dBm - 40 C + 85 C ADL8111 Reel
Analog Devices RF Amplifier 0.01 to 30 GHz Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

10 MHz to 8 GHz 8.5 V 90 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 23.5 dBm - 40 C + 85 C ADL8112 Reel
Analog Devices RF Amplifier 0.1 12 GHz High Linear LNA Non-Stocked Lead-Time 11 Weeks
Min.: 7
Mult.: 7

25 MHz to 12 GHz 5 V 95 mA 16.5 dB, 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm, 21 dBm 34 dBm, 36 dBm - 40 C + 85 C ADL8121 Cut Tape
Analog Devices RF Amplifier 0.1 12 GHz High Linear LNA Non-Stocked Lead-Time 11 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

25 MHz to 12 GHz 5 V 95 mA 16.5 dB, 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm, 21 dBm 34 dBm, 36 dBm - 40 C + 85 C ADL8121 Reel
Analog Devices RF Amplifier 0.01 to 10 GHz PA Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

10 kHz to 10 GHz 3 V to 6 V 95 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 20.5 dBm 35 dBm - 55 C + 125 C ADL8122 Reel
Analog Devices RF Amplifier 10 to 18 GHz SatCom LNA Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

10 GHz to 18 GHz 1.2 V to 3.5 V 35 mA 27 dB 0.95 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 6.5 dBm 18 dBm - 55 C + 125 C ADL8140 Reel
Analog Devices RF Amplifier 23 31 GHz GaAs MMIC LNA
Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Reel
Analog Devices RF Amplifier 8 to 14 GHz SatCom LNA Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

8 GHz to 14 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Reel
Analog Devices RF Amplifier Low Phase Noise Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

6 GHz to 14 GHz 5 V 74 mA 10.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 17.5 dBm 30 dBm - 40 C + 85 C ADL8150 Reel
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Reel
Analog Devices RF Amplifier DC to 28 GHz distributed LNA Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

10 MHz to 26.5 GHz 5 V 19 dB 4 dB SMD/SMT LFCSP-24 11.5 dBm 22 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

2 GHz to 28 GHz 15.5 dB 2.5 dB SMD/SMT LFCSP-32 GaAs 18 dBm 19.5 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier 1.2-1.4 GHz 35W GaN PA Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

900 MHz to 1.6 GHz 50 V 400 mA 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 - 40 C + 85 C ADPA1105 Reel
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Cut Tape
Analog Devices RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA
Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Reel
Analog Devices RF Amplifier 4.8 - 6.0 GHz 30W GaN PA
Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Reel