MACOM RF Amplifier

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier GaN Amplifier 65 V, 1300 W 960 - 1215 MHz 13In Stock
$609.75
$591.86
Min.: 1
Mult.: 1
90 MHz to 1.215 GHz 20.8 dB SMD/SMT GaN - 40 C + 225 C Bulk


MACOM RF Amplifier 3-500MHz NF:3.4dB VSWR: 1.7:1 8In Stock
$311.72
Min.: 1
Mult.: 1
3 MHz to 500 MHz 15 V 52 mA 17 dB 3.4 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20 dBm 31 dBm - 40 C + 125 C Bulk
MACOM MAAM02350-A2
MACOM RF Amplifier 200-3000MHz NF 4dB Gain 18dB 16In Stock
$325.44
$280.62
Min.: 1
Mult.: 1
200 MHz to 3 GHz 6 V 65 mA 18 dB 4 dB General Purpose Amplifiers SMD/SMT GaAs 14 dBm 6 dBm - 55 C + 100 C
MACOM MAAM-011109-001SMB
MACOM RF Amplifier Sample Board,MAAM-011109
This product may require additional documentation to export from the United States.
1In Stock
$1,162.55
Min.: 1
Mult.: 1
Si
MACOM A66-1
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 27.5dB 10In Stock
$528.85
$461.82
Min.: 1
Mult.: 1
5 MHz to 1.2 GHz 5 V to 15 V 66 mA 27.5 dB 2.9 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 28 dBm - 40 C + 125 C Bulk
MACOM MAAP-011378-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.5W,Bare Die
This product may require additional documentation to export from the United States.
150In Stock
$378.56
Min.: 25
Mult.: 25
MACOM CA1031
MACOM RF Amplifier Amplifier,Cascaded 1In Stock
$977.96
$862.14
Min.: 1
Mult.: 1
No
Si
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 616In Stock
Cut Tape
$174.07
$154.89
$152.49
Reel
$152.49
Min.: 1
Mult.: 1
: 500
0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1,486In Stock
Cut Tape
$31.51
$26.85
$25.38
$23.97
Reel
$21.57
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC,BUFFER AMP,PKG,QFN 16L (3X3),T&R 4,647In Stock
Cut Tape
$19.68
$15.60
$14.58
$13.71
Reel
$11.97
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape


MACOM RF Amplifier 10-200MHz NF 2.0dB Gain 27.3dB 5In Stock
$904.79
$813.42
Min.: 1
Mult.: 1
Si Bulk

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 3,229In Stock
Cut Tape
$21.96
$18.28
$17.22
$15.93
Reel
$14.75
Min.: 1
Mult.: 1
: 1,000
30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape


MACOM RF Amplifier 5X5, Laminate, DC-50GHz, 0.5K T&R
This product may require additional documentation to export from the United States.
399In Stock
Cut Tape
$126.49
$111.47
$107.06
$105.54
Reel
$102.55
Min.: 1
Mult.: 1
: 500
30 kHz to 50 GHz 3 V to 8 V 200 mA 11 dB 6.5 dB General Purpose Amplifiers SMD/SMT AQFN-12 20.5 dBm 29 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 4,890In Stock
5,000On Order
Cut Tape
$31.91
$27.21
$25.72
$24.55
Reel
$24.55
Min.: 1
Mult.: 1
: 500
5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 5,487In Stock
5,000Expected 12/03/2027
Cut Tape
$21.96
$18.56
$17.46
$16.18
Reel
$14.83
Min.: 1
Mult.: 1
: 1,000
30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier,0.5-6 GHz,2mm-8LD,1k reel 952In Stock
Cut Tape
$22.94
$19.43
$18.32
$16.97
Reel
$15.54
Min.: 1
Mult.: 1
: 1,000
500 MHz to 6 GHz 5 V 90 mA 20 dB 2 dB Gain Block Amplifiers SMD/SMT PDFN-8 16 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 1,904In Stock
Cut Tape
$49.06
$42.49
$40.24
$38.63
Reel
$36.46
Min.: 1
Mult.: 1
: 500
8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 100-3500MHz 5.5Volt -40C +85C 69,430In Stock
Cut Tape
$5.29
$4.03
$3.72
$3.37
Reel
$3.02
Min.: 1
Mult.: 1
: 3,000
100 MHz to 3.5 GHz 3 V to 5 V 60 mA 14.3 dB 1 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 18.6 dBm 34 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 700MHz-6GHz Gain 2dB NF .35dB OIP3 33dBm 27,462In Stock
Cut Tape
$8.39
$6.86
$6.36
$5.81
Reel
$5.24
Min.: 1
Mult.: 1
: 1,000
700 MHz to 6 GHz 3 V to 5 V 30 mA to 80 mA 22 dB 0.5 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 33 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier,2-18GHz,2mm,3k reel 2,236In Stock
Cut Tape
$23.13
$19.60
$18.48
$17.12
Reel
$14.92
Min.: 1
Mult.: 1
: 3,000
2 GHz to 18 GHz 3.3 V to 5 V 76 mA 14 dB 2.9 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 24 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Distributed Amp. 5mm AQFN,DC-28GHz,T&R 616In Stock
Cut Tape
$155.25
$137.00
$134.99
Reel
$134.99
Min.: 1
Mult.: 1
: 500
0 Hz to 28 GHz 6 V 17.5 dB 3.4 dB Low Noise Amplifiers SMD/SMT AQFN-32 GaAs 12 dBm 22.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 13,704In Stock
Cut Tape
$15.63
$13.24
$12.41
$11.40
Reel
$10.29
Min.: 1
Mult.: 1
: 1,000
4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB
This product may require additional documentation to export from the United States.
1,234In Stock
Cut Tape
$116.08
$102.24
$97.44
$96.06
Reel
$81.63
Min.: 1
Mult.: 1
: 1,000
10 MHz to 40 GHz 5 V 190 mA 13 dB 3.5 dB General Purpose Amplifiers SMD/SMT LGA-9 GaAs 13 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 34,071In Stock
Cut Tape
$5.62
$4.97
$4.70
$3.71
Reel
$3.36
Min.: 1
Mult.: 1
: 1,000
50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, DC to 40 GHz DA,Bare Die
This product may require additional documentation to export from the United States.
100In Stock
$153.89
Min.: 100
Mult.: 100
30 kHz to 40 GHz 3 V to 8 V 200 mA 15 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 21 dBm 33 dBm - 40 C + 85 C