Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50?

ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 20 MHz to 2700 MHz, 50ohm

20 MHz to 2.7 GHz 28 V 3.9 A 50 dB 10 dB Power Amplifiers Screw Si 40 dBm 49 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 1000 MHz, 50ohm

20 MHz to 1 GHz 2.8 A 1.2 dB 3.5 dB Power Amplifiers SMD/SMT 41 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplilfier, 4000 - 8000 MHz, 50 ohm

4 GHz to 8 GHz 28 V 4 A 56 dB 11 dB Power Amplifiers SMD/SMT CP2548-2 39 dBm 50 dBm 0 C + 80 C ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 950 - 2150 MHz, 50?

ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 Ohm

ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 600 MHz to 4200 MHz, 50ohm

600 MHz to 4.2 GHz 15 V 1 A 38 dB 8.5 dB Power Amplifiers Screw 30 dBm 44 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 30000 MHz, 50?

10 MHz to 30 GHz 11 V to 13 V 460 mA 23 dB, 24.5 dB 4.2 dB, 6.5 dB Power Amplifiers 0 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 30000 MHz, 50?

10 MHz to 30 GHz 11 V to 13 V 460 mA 23 dB, 24.5 dB 4.2 dB, 6.5 dB Power Amplifiers 0 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 1000 - 22000 MHz, 50?

1 GHz to 22 GHz 8 V 170 mA 12.3 dB 6.4 dB Gain Block Amplifiers Screw RN2486-2 20.3 dBm 25 dBm - 40 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 500 - 30000 MHz, 50?

500 kHz to 30 MHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 43500 MHz, 50ohm

2 GHz to 43.5 GHz 9 V to 15 V 500 mA 37 dB 6 dB Gain Block Amplifiers Screw - 40 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 500 - 18000 MHz, 50ohm

500 MHz to 18 GHz 15 V 700 mA 38 dB 3 dB Power Amplifiers Si 25 dBm 27 dBm - 40 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier 18-40 GHZ B/B LNA W/HEATSINK

18 GHz to 40 GHz 9 V to 15 V 375 mA 43 dB 3.8 dB Low Noise Amplifiers Screw Si 23 dBm 28 dBm - 40 C + 70 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 48 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 45 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 40 - 70 GHz, 50?

40 GHz to 70 GHz 16 V 470 mA 34 dB 6.5 dB Power Amplifiers Screw GaAs 24 dBm 30 dBm - 40 C + 60 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 10 - 43500 MHz, 50ohm

10 MHz to 43.5 GHz 9 V to 15 V 350 mA 33 dB 3.5 dB General Purpose Amplifiers Screw T2704-1 Si 12 dBm 20 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 70 GHz, 50?

44 GHz to 70 GHz 16 V 300 mA 45 dB 2.7 dB Low Noise Amplifiers Screw GaAs 18 dBm 28 dBm - 40 C + 60 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 60 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.2 A 34 dB Power Amplifiers Screw VN3071-4 27 dBm 37 dBm - 40 C + 50 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.1 A 42 dB Power Amplifiers Screw VN3071-4 25.5 dBm 38 dBm - 40 C + 50 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.8 A 40 dB General Purpose Amplifiers Screw VN3071-4 28.5 dBm 41 dBm - 40 C + 50 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 13000 - 26500 MHz, 50?

ZVM Bulk
Mini-Circuits RF Amplifier Gain Block, 13000 - 26500 MHz, 50?

ZVM Bulk