Qorvo RF Amplifier

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 8-11 GHz, 50 W GaN PA
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

8 GHz to 11 GHz 28 V 650 mA 28 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2238 Waffle
Qorvo RF Amplifier 12-16GHz Gain 23dB NF 7dB 1,540In Stock
Min.: 1
Mult.: 1
Reel: 1,000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-6GHz PAE >30% CW Gain >26dB
49In Stock
10Expected 23/02/2026
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 400 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2578 Tray

Qorvo RF Amplifier 500-4000MHz Bypass LNA 5,516In Stock
Min.: 1
Mult.: 1
Reel: 2,500

500 MHz to 4 GHz 5 V 77 mA 19 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.2 dBm 36.3 dBm - 40 C + 105 C TQL9063 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier .6-4.2GHz NF .6dB Flat Gain 2dB 8,608In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 4.2 GHz 3.3 V to 5 V 67 mA 22.6 dB 0.53 dB Low Noise Amplifiers SMD/SMT DFN-EP-8 Si 19 dBm 37 dBm - 40 C + 105 C TQL9092 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-4000MHZ 5VOLT GAIN 15.8DB NF 4.4DB 2,561In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 2.7 GHz 5 V 435 mA 15.8 dB 4.4 dB Driver Amplifiers SMD/SMT QFN-EP-24 GaAs InGaP 32.8 dBm 49.5 dBm - 40 C + 85 C TQP7M9104 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1.8-2.7GHz Gn 29.8dB P1dB 32.5dBm 2 stag 7,628In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.8 GHz to 2.7 GHz 5 V 521 mA 29.8 dB 6.2 dB Power Amplifiers SMD/SMT QFN-20 Si 32.5 dBm 46 dBm - 40 C + 105 C TQP9111 Reel, Cut Tape, MouseReel
Qorvo QM14070TR7
Qorvo RF Amplifier EPA 4,203In Stock
Min.: 1
Mult.: 1
Reel: 3,000

6 GHz to 9 GHz 5 V Low Noise Amplifiers QM14070 Reel, Cut Tape
Qorvo CMD283C3
Qorvo RF Amplifier 2 - 6 GHz Ultra Low Noise Amplifier 659In Stock
650On Order
Min.: 1
Mult.: 1
Reel: 750

2 GHz to 6 GHz 3 V 42 mA 27 dB 0.6 dB Low Noise Amplifiers SMD/SMT Si 16 dBm 26 dBm - 40 C + 85 C CMD283 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-6000MHz 20.5dB Gain@900MHz 3,951In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 6 GHz 4.23 V 35 mA 20.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT InGaP 14 dBm 26 dBm - 40 C + 85 C AG303-63 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 4-2500MHz SSG 14dB NF 5.5dB P1dB 25dBm 608In Stock
Min.: 1
Mult.: 1
Reel: 1,000

400 MHz to 2.5 GHz 5 V 115 mA 13 dB 6 dB General Purpose Amplifiers SMD/SMT SOT-89-3 GaAs 25 dBm 42 dBm - 40 C + 85 C SXA389Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier 39In Stock
250Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 250

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD240 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-12 GHx 2.5W GaN Driver Amp 30In Stock
50Expected 06/04/2026
Min.: 1
Mult.: 1

6 GHz to 12 GHz 22 V 55 mA 22 dB Driver Amplifiers SMD/SMT QFN-20 GaN SiC - 40 C + 85 C QPA2598 Waffle
Qorvo CMD170P4
Qorvo RF Amplifier 7.5 - 9 GHz 1W Power Amplifier 527In Stock
400Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 100

7.5 GHz to 9 GHz 7 V 365 mA 30 dB Driver Amplifiers SMD/SMT QFN-16 GaAs - 40 C + 85 C CMD170 Reel, Cut Tape, MouseReel
Qorvo CMD241P4
Qorvo RF Amplifier 2-22 GHz Distributed Amplifier 156In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 22 GHz 5 V to 8 V 74 mA 13.5 dB 2.3 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 28 dBm - 40 C + 85 C CMD241 Reel, Cut Tape, MouseReel
Qorvo CMD299K4
Qorvo RF Amplifier 18 - 40 GHz Low Noise Amplifier
473In Stock
Min.: 1
Mult.: 1
Reel: 100

Low Noise Amplifiers Si CMD299 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB, current 50In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 480 mA 25 dB Power Amplifiers SMD/SMT GaAs CMD252 Box
Qorvo RF Amplifier 5MHz to 1.2GHz, LNA - 25dB Gain, 3x3 QFN 200In Stock
Min.: 100
Mult.: 100
Reel: 100

47 MHz to 1.218 GHz 5 V, 8 V 90 mA 25 dB 1 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 24 dBm 40 dBm - 40 C + 100 C QPL7425 Reel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 3,437In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 46In Stock
Min.: 1
Mult.: 1
Reel: 250

2 GHz to 22 GHz 5 V 120 mA 9 dB 4.5 dB Low Noise Amplifiers SMD/SMT GaAs 20.5 dBm 24 dBm - 40 C + 85 C CMD233 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Power Amplifier 23In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 10 V 400 mA 12.5 dB 3 dB Power Amplifiers SMD/SMT GaAs 28 dBm 39 dBm - 40 C + 85 C CMD249 Reel
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 93In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 6 GHz 4 V 45 mA 31 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 12 dBm 23.5 dBm - 40 C + 85 C CMD308 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 95In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 10.7-12.7GHz Ultra Low NF LNA 68In Stock
Min.: 1
Mult.: 1

10.7 GHz to 12.7 GHz 3 V 32 mA 18 dB 1.07 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD320 Reel
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 232In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape