Mini-Circuits RF Mixer

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 18 - 40 GHz

18 GHz to 40 GHz 18 GHz to 40 GHz 0 Hz to 7 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 21, SMT Triple Balanced Mixer, RF/LO Freq 525 - 2400 MHz

425 MHz to 2.2 GHz 9.6 dB 525 MHz to 2.4 GHz 100 MHz to 700 MHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 1200-2400 Mhz

1.2 GHz to 2.4 GHz 8.5 dB 1.2 GHz to 2.4 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT SM2-10
Mini-Circuits RF Mixer Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz

500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF Mixer Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2.3 GHz to 2.7 GHz 7 dB 2.3 GHz to 2.7 GHz 0 Hz to 400 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

10 MHz to 1 GHz 9.5 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 3000 MHz

2 MHz to 3 GHz 8.9 dB + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 130 - 2430 MHz

200 MHz to 2.5 GHz 130 MHz to 2.43 GHz 50 MHz to 2 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz

3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 300 - 2400 MHz

300 MHz to 2.4 GHz 7.7 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz

2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

3.7 GHz to 10 GHz 8.9 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2 MHz to 600 MHz 7.5 dB 2 MHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

500 kHz to 600 MHz 8 dB 500 kHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

5 MHz to 1.5 GHz 9.3 dB 5 MHz to 1.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 23, SMT Triple Balanced Mixer, RF/LO Freq 2 - 1100 MHz

2 MHz to 1.1 GHz 9.5 dB 2 MHz to 1.1 GHz 2 MHz to 1 GHz + 85 C - 45 C SMD/SMT