RF Mixer

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 MHz to 2.5 GHz 9.8 dB 1 MHz to 2.5 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Fairview Microwave RF Mixer SMA Mixer from 6 GHz to 26 GHz with an IF Range from DC to 8 GHz and LO Power of +13 dBm 1In Stock
Min.: 1
Mult.: 1

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 8 GHz + 85 C - 40 C
MACOM RF Mixer Mixer,Commercial 111In Stock
Min.: 1
Mult.: 1
1 MHz to 3.4 GHz 10.5 dB 10.5 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

9.8 dB 1.6 GHz to 3.5 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 8.5 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2-600 MHz

Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 300 - 2400 MHz

300 MHz to 2.4 GHz 7.5 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz

Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.01 - 250 MHz

10 kHz to 250 MHz 10 kHz to 250 MHz 0 Hz to 250 MHz + 100 C - 55 C Through Hole
Mini-Circuits RF Mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 610 - 3920 MHz

420 MHz to 3.73 GHz 9.2 dB 610 MHz to 3.92 GHz 100 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT1114
Mini-Circuits RF Mixer Level 17, Plug-In Double Balanced Mixer, RF/LO Freq 0.05 - 300 MHz

Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 7 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT BH292
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 20 - 1000 MHz

20 MHz to 1 GHz 9 dB 20 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 GHz to 4 GHz 8.6 dB 1 GHz to 4 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Analog Devices RF Mixer GaAs MMIC DBL-BAL mix SMT, 24 - 40 GHz 15In Stock
Min.: 1
Mult.: 1

22 GHz to 38 GHz 15 dB 10.5 dB, 11.5 dB 22 GHz to 38 GHz 0 Hz to 18 GHz + 85 C - 40 C SMD/SMT

ROHM Semiconductor RF Mixer IF MIXER 16PIN 4,449In Stock
Min.: 1
Mult.: 1
: 2,500

20 MHz to 300 MHz 9.7 dB 20 MHz to 120 MHz 4 MHz to 15 MHz + 85 C - 40 C SMD/SMT SSOP-16
Analog Devices HMC8192-SX
Analog Devices RF Mixer 20 to 42GHz I/Q Mixer 12In Stock
Min.: 2
Mult.: 2

20 GHz to 42 GHz 15.5 dB 16 dB 20 GHz to 42 GHz 0 Hz to 5 GHz + 85 C - 55 C SMD/SMT Die
Analog Devices RF Mixer Sub-Harmonic mix SMT, 20 - 31 GHz 8In Stock
Min.: 1
Mult.: 1

20 GHz to 31 GHz 13 dB + 85 C - 40 C SMD/SMT SMT-6
Analog Devices RF Mixer 600MHz to 2.7GHz Hi Signal Level Downcon 1,120In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-16
Analog Devices / Maxim Integrated RF Mixer SiGe, High-Linearity, 850MHz to 1550MHz 24In Stock
Min.: 1
Mult.: 1

850 MHz to 1.55 GHz 7.4 dB 7.8 dB + 85 C - 40 C SMD/SMT TQFN-EP-20