ZFM Series RF Mixer

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz

10 MHz to 3 GHz 8.5 dB 10 MHz to 3 GHz 10 MHz to 800 MHz + 100 C - 55 C SMD/SMT K18
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

1 MHz to 1 GHz 8.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 100 C - 55 C Screw K18
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 100 - 2000 MHz

Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

1 MHz to 1 GHz 1 MHz to 1 GHz 1 MHz to 1 GHz + 100 C - 55 C
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 2000 - 4200 MHz

2 GHz to 4.2 GHz 8.5 dB 2 GHz to 4.2 GHz 0 Hz to 1.3 GHz + 100 C - 55 C Screw 55.37 mm x 31.75 mm x 19.05 mm