MACOM RF Switch ICs

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm 2,367In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch,SP4T,DC-57 GHz,3mm,Reflective,T&R 293In Stock
Min.: 1
Mult.: 1
: 500

SP4T 9 kHz 57 GHz 3.5 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2,350In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 2,327In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch 20 - 44 GHz 360In Stock
Min.: 1
Mult.: 1
: 500

SPDT 20 GHz 44 GHz 1.3 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-23 GaAs Reel, Cut Tape
MACOM MASW-002103-13635P
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 841In Stock
Min.: 1
Mult.: 1
: 500

SPDT 50 MHz 20 GHz 1.05 dB 23 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz 38In Stock
Min.: 1
Mult.: 1
: 3,000

DPDT 500 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3,943In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1,111In Stock
Min.: 1
Mult.: 1
: 3,000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 3,226In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP4T GaAs P1dB 27dBm 16In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 4 GHz 2.3 dB 38 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch with Integrated Driver, 20 - 44 GHz 371In Stock
Min.: 1
Mult.: 1

SPDT 20 GHz 44 GHz 1.7 dB 34 dB - 40 C + 85 C SMD/SMT PQFN-30 GaAs Reel

MACOM RF Switch ICs DC-4.0GHz SPDT GaAs P1dB 29dBm 275In Stock
Min.: 1
Mult.: 1

0 Hz 4 GHz SMD/SMT PQFN-32 GaAs Bulk


MACOM RF Switch ICs SP4T,Absorptive Switch. 55In Stock
Min.: 1
Mult.: 1

Si
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 179In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
MACOM MASW-001100-11900G
MACOM RF Switch ICs Diode,Chip,HMIC,SP1T,2Watt 1,000In Stock
Min.: 500
Mult.: 500

MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz 100In Stock
Min.: 25
Mult.: 25

SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW6010G
MACOM RF Switch ICs DC-6GHz IL:1.4dB max +175C 150In Stock
Min.: 50
Mult.: 50

0 Hz 6 GHz Si MASW Waffle
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 50In Stock
Min.: 50
Mult.: 50

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs Diode,Chip,HMIC,SP3T,2Watt 150In Stock
Min.: 50
Mult.: 50

MACOM RF Switch ICs Switch,SP3T,DIE,AlGaAs,2-18GHz 50In Stock
Min.: 50
Mult.: 50

1.6 dB - 40 C + 85 C
MACOM SW-311-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC, 5In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 3 GHz 1.3 dB 27 dB - 55 C + 125 C GaAs
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs