Mini-Circuits RF Switch ICs

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 3000 MHz, 50?

SPDT 0 Hz 3 GHz 1.2 dB - 40 C + 85 C Screw Mount ZX80 Tray
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHz RoHS

SPDT 5 MHz 6 GHz 0.57 dB 21 dB - 40 C + 85 C SMD/SMT MCLP-12 Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 ohm

SPDT 18 GHz 0 Hz 0.25 dB - 15 C + 45 C Base Mount Si MSP2TA Tray
Mini-Circuits RF Switch ICs Absorptive SP6T, Mechanical Switch, DC - 12000 MHz, 50ohm

SP6T 0 Hz 12 GHz 0.25 dB - 15 C + 45 C Screw Mount MSP6TA Bulk
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS

SPDT 50 MHz 3 GHz 0.6 dB 18 dB - 40 C + 85 C SMD/SMT 3 mm x 2 mm x 0.89 mm Si VSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SPDT, Solid State Switch, DC - 5000 MHz, 50ohm

SPDT 0 Hz 5 GHz 3 dB - 20 C + 85 C SMD/SMT CY353 SPDT Bulk
Mini-Circuits RF Switch ICs SP2T REFL DR 75-OHM 3GHZ RoHS

SPDT 5 MHz 3 GHz 0.53 dB 31 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 75-OHM 3GHZ RoHS

5 MHz 3 GHz Si JSW2 Reel
Mini-Circuits RF Switch ICs SP4T REFL DR 75-OHM 2GHZ RoHS

5 MHz 2 GHz Si JSW4 Reel
Mini-Circuits RF Switch ICs SP6T REFL DR 75-OHM 2GHZ RoHS

5 MHz 2 GHz Si JSW6 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SP8T, Solid State Switch, 0.1 - 18 GHz, 50 Ohm

SP8T 100 MHz 18 GHz 6.5 dB - 10 C + 60 C Screw Mount TTL Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 5000 MHz, 50ohm

SPDT 0 Hz 5 GHz 1.9 dB - 20 C + 85 C SMD/SMT 31.75 mm x 31.75 mm ZYSWA Tray