ARM Cortex M3 Core RF System on a Chip - SoC

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging

onsemi RF System on a Chip - SoC RSL10 SIP 2,751In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth ARM Cortex M3 2.4 GHz 4 Mbps 6 dBm - 93 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C SIP-51 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100R11MRGCR A 595 -CC3100R11MRGC A 59 A 595-CC3100R11MRGC 2,235In Stock
Min.: 1
Mult.: 1
: 2,500

Wi-Fi ARM Cortex M3 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF23RTQT 1,891In Stock
Min.: 1
Mult.: 1
: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC Radio SoC Ultr Low Pwr 1,886In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF11RTQT 1,853In Stock
Min.: 1
Mult.: 1
: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 128 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQR 260In Stock
Min.: 1
Mult.: 1
: 250

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi 99In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM 371In Stock
Min.: 1
Mult.: 1

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQR 220In Stock
Min.: 1
Mult.: 1
: 250

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC RSL10 RadioSoC Ultra Low Power BLE5 2,977In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 2.7 mA 4.3 mA 384 kB - 40 C + 105 C QFNW-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQT 1,516In Stock
Min.: 1
Mult.: 1
: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip 118In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF53RTQT 970In Stock
Min.: 1
Mult.: 1
: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQT 2,060In Stock
Min.: 1
Mult.: 1
: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC Ultra Low Power SoC 51 Bump WLCSP 497In Stock
Min.: 1
Mult.: 1
: 5,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C WLCSP-51 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC RF4CE Remote, SoC, 128 kB flash, 12 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

Zigbee ARM Cortex M3 2.4 GHz 250 kbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 128 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 3 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--256 kB flash+32 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 256 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--256 kB flash+32 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 256 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Reel