Analog Devices Inc. RF Transceiver

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ISM 902 MHz to 958 MHz 300 kb/s 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ISM 862 MHz to 928 MHz 300 kb/s 1.8 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 750

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s OQPSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Tube
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

250 kb/s 1.7 V 5.5 V 5 mA - 40 C + 125 C RS-485, RS-422 WSOIC-16 Tube
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

250 kb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Tube

Analog Devices RF Transceiver 2x2 Radio Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Reel

Analog Devices RF Transceiver 1x1Radio Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Narrow Band 30 MHz to 6 GHz 96 kb/s 975 mV 1.89 V - 40 C + 110 C SPI BGA-196 Reel

Analog Devices RF Transceiver 2x2 Radio Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Reel
Analog Devices RF Transceiver TRx with 1T1R + DPD Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Reel
Analog Devices RF Transceiver Low Cost 2T2R TRx Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

30 MHz to 6 GHz 950 mV 1.89 V 7.6 dBm - 40 C + 85 C SPI BGA-196 Reel

Analog Devices RF Transceiver Integrated Dual RF Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Tray

Analog Devices RF Transceiver Integrated Dual RF Rx/Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Reel
Analog Devices RF Transceiver Madura broad market 4T4R w/ DPD & CFR Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Reel

Analog Devices RF Transceiver Integrated Dual RF Tx/ORx Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Reel
Analog Devices / Maxim Integrated RF Transceiver 4 Channel AISG 3.0 compliant Modem Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AISG 3 V 5.5 V - 40 C + 105 C SPI TQFN-20 Reel
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter Non-Stocked Lead-Time 11 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ISM 200 MHz to 440 MHz QAM 2.7 V 5.5 V 24 mA 26 mA - 2 dBm - 40 C + 85 C QSOP-28 Reel
Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

802.11 g/b/a WLAN 2.4 GHz to 5.875 GHz 54 Mb/s 2.7 V 3.6 V - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Reel
Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz 802.11g/b RF Transceive Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

802.11 g/b WLAN 2.4 GHz to 2.5 GHz 11 Mb/s 2.7 V 3.6 V 20.3 dBm - 40 C + 85 C 3-Wire, Serial TQFN-48 Reel
Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

802.11 g WLAN TQFN-48 Reel

Analog Devices RF Transceiver RF Agile Transceiver Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

Multiband 70 MHz to 6 GHz 445 mA 650 mA 1.5 dBm - 40 C + 85 C SPI BGA-144 Tray