ADF7025 Series RF Transceiver

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver 39In Stock
Min.: 1
Mult.: 1
Max.: 39

ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel