Ampleon RF MOSFET Transistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors ART150PEG/REEL

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2G-1-3 Reel
Ampleon RF MOSFET Transistors ART150PE/REELDP

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2F-1-3 Reel
Ampleon RF MOSFET Transistors ART1K6FHG/SOT1248/REEL

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C SMD/SMT SOT1248C-5 Reel
Ampleon RF MOSFET Transistors ART1K6FHS/SOT539/TRAY

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors ART1K6PHG/1/OMP-1230/REEL

LDMOS 177 V 1 MHz to 450 MHz 27.3 dB 1.6 kW + 225 C SMD/SMT Reel
Ampleon RF MOSFET Transistors ART1K6PHG/1/OMP-1230/TRAY

LDMOS 177 V 1 MHz to 450 MHz 27.3 dB 1.6 kW + 225 C SMD/SMT Reel
Ampleon RF MOSFET Transistors ART1K6PH/1/OMP-1230/REEL

LDMOS 177 V 1 MHz to 450 MHz 27.3 dB 1.6 kW + 225 C SMD/SMT Reel
Ampleon RF MOSFET Transistors ART1K6PH/1/OMP-1230/TRAY

LDMOS 177 V 1 MHz to 450 MHz 27.3 dB 1.6 kW + 225 C SMD/SMT Reel
Ampleon RF MOSFET Transistors ART2K0FEG/SOT1248/REEL

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C SMD/SMT SOT1248C-5 Reel
Ampleon RF MOSFET Transistors ART2K0FES/SOT539/TRAY

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors ART2K0PEG/OMP-1230/REEL

Dual N-Channel LDMOS 65 V 106 mOhms 1 MHz to 450 MHz 27.7 dB 2 kW + 225 C SMD/SMT OMP-1230-4G-1-5 Reel
Ampleon RF MOSFET Transistors ART2K0PEG/OMP-1230/TRAY

Dual N-Channel LDMOS 65 V 106 mOhms 1 MHz to 450 MHz 27.7 dB 2 kW + 225 C SMD/SMT OMP-1230-4G-1-5 Tray
Ampleon RF MOSFET Transistors ART2K0PE/OMP-1230/REEL

Dual N-Channel LDMOS 65 V 106 mOhms 1 MHz to 450 MHz 27.7 dB 2 kW + 225 C SMD/SMT OMP-1230-4F-1-5 Reel
Ampleon RF MOSFET Transistors ART2K0PE/OMP-1230/TRAY

Dual N-Channel LDMOS 65 V 106 mOhms 1 MHz to 450 MHz 27.7 dB 2 kW + 225 C SMD/SMT OMP-1230-4F-1-5 Tray
Ampleon RF MOSFET Transistors ART2K0TFE/ACC-1230/REEL

Dual N-Channel LDMOS 65 V 107 mOhms 1 MHz to 400 MHz 29 dB 2 kW + 225 C Screw Mount ACC-1230-6F-3-7 Reel
Ampleon RF MOSFET Transistors ART2K0TFES/ACC-1230/REEL

Dual N-Channel LDMOS 65 V 107 mOhms 1 MHz to 400 MHz 29 dB 2 kW + 225 C SMD/SMT ACC-1230-6F-2-7 Reel
Ampleon RF MOSFET Transistors ART2K5TFUG/ACC-1230-6G/T&R

Dual N-Channel LDMOS 75 V 100 mOhms 1 MHz to 400 MHz 29.8 dB 2.5 kW + 225 C SMD/SMT ACC-1230-6G-2-7 Reel
Ampleon RF MOSFET Transistors ART2K5TFUS/ACC-1230-6F/T&R

Dual N-Channel LDMOS 75 V 100 mOhms 1 MHz to 400 MHz 29.8 dB 2.5 kW + 225 C SMD/SMT ACC-1230-6F-2-7 Reel
Ampleon RF MOSFET Transistors ART2K5TPU/OMP-1230-6F/T&R

Dual N-Channel LDMOS 75 V 106 mOhms 1 MHz to 400 MHz 28..5 dB 2.5 kW + 225 C SMD/SMT OMP-1230-6F-2-7 Reel
Ampleon RF MOSFET Transistors ART700FHG/SOT1214/REEL

Dual N-Channel LDMOS 55 V 171 mOhms 1 MHz to 450 MHz 28.6 dB 700 W + 225 C SMD/SMT SOT1214C-5 Reel
Ampleon RF MOSFET Transistors ART800PE/OMP780/REEL

Dual N-Channel LDMOS 65 V 200 mOhms 1 MHz to 650 MHz 29.2 dB 800 W + 225 C SMD/SMT OMP-780-4F-1-5 Reel
Ampleon RF MOSFET Transistors B10G1819N10DL/LGA-7X7-20/REEL

LDMOS 65 V 1.805 GHz to 1.88 GHz 32 dB 10 W + 125 C SMD/SMT LGA-20 Reel
Ampleon RF MOSFET Transistors B10G1819N10DL/LGA-7X7-20/REEL

LDMOS 65 V 1.805 GHz to 1.88 GHz 32 dB 10 W + 125 C SMD/SMT LGA-20 Reel
Ampleon RF MOSFET Transistors B10G2022N10DL/LGA-7X7-20/REEL

LDMOS 65 V 2.11 GHz to 2.17 GHz 30.5 dB 10 W + 125 C SMD/SMT LGA-20 Reel
Ampleon RF MOSFET Transistors B10G2022N10DL/LGA-7X7-20/REEL

LDMOS 65 V 2.11 GHz to 2.17 GHz 30.5 dB 10 W + 125 C SMD/SMT LGA-20 Reel