Ampleon RF MOSFET Transistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors CLF24H4LS300P/SOT1214/REEL

Dual N-Channel GaN SiC 50 V 2.4 GHz to 2.5 GHz 16 dB 300 W + 225 C SMD/SMT SOT1214B-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors CLL3H0914L-700/SOT502/TRAY

N-Channel GaN SiC 50 V 35 mOhms 900 MHz to 1.4 GHz 17 dB 700 W + 225 C SMD/SMT SOT502A-3 Tray
Ampleon RF MOSFET Transistors CLL3H0914LS-700/SOT502/TRAY

N-Channel GaN SiC 50 V 35 mOhms 900 MHz to 1.4 GHz 17 dB 700 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors CLP24H4S30P/DFN-6.5X7/REEL

N-Channel GaN SiC 774 uA 150 V 2.4 GHz to 2.5 GHz 18.4 dB 30 W + 225 C SMD/SMT DFN-6 Reel