RF JFET Transistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Type Technology Operating Frequency Gain Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Id - Continuous Drain Current Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Mounting Style Package/Case Packaging
Qorvo RF JFET Transistors 1.60mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100
: 100

pHEMT Reel
Qorvo RF JFET Transistors 0.80mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100
: 100

pHEMT Reel
Qorvo RF JFET Transistors 1.20mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100

pHEMT Tray
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C 200In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
Qorvo RF JFET Transistors 0.25 mm Pwr pHEMT 200In Stock
Min.: 100
Mult.: 100
: 100

pHEMT Reel
Qorvo RF JFET Transistors 0.40 mm Pwr pHEMT 300In Stock
Min.: 100
Mult.: 100
: 100

pHEMT GaAs 13 dB 0.41 mm x 0.34 mm Reel
Qorvo RF JFET Transistors 0.18 mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100
: 100

pHEMT GaAs 14 dB SMD/SMT 0.41 mm x 0.34 mm Reel
Qorvo RF JFET Transistors 0.60 mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100
: 100

pHEMT Reel
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 2,660In Stock
Min.: 1
Mult.: 1

pHEMT Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 12,202In Stock
Min.: 1
Mult.: 1
: 15,000

Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 6,059In Stock
10,000Expected 25/12/2026
Min.: 1
Mult.: 1
: 10,000

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 12,585In Stock
15,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 15,000

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 5,692In Stock
10,000Expected 29/07/2026
Min.: 1
Mult.: 1
: 10,000

pHEMT GaAs 24 GHz 13.8 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 949In Stock
4,000Expected 14/08/2026
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Bulk
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 88In Stock
3,000Expected 14/08/2026
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL CE3520K3
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 270In Stock
2,000Expected 14/08/2026
Min.: 1
Mult.: 1

pHEMT GaAs Bulk
MACOM CGHV1J070D-GP5
MACOM RF JFET Transistors DIE, 70W, 18.0GHz, GaN HEMT, GP5, 510438
Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 50

MACOM GTRB267008FC-V1-R0
MACOM RF JFET Transistors Non-Stocked
Min.: 50
Mult.: 50
: 50
Reel
MACOM GTRB267008FC-V1-R2
MACOM RF JFET Transistors Non-Stocked
Min.: 250
Mult.: 250
: 250
Reel
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C Non-Stocked Lead-Time 20 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel
CEL CE7530K2-C1
CEL RF JFET Transistors Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Reel
CEL CE7531K3-C1
CEL RF JFET Transistors Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Reel